Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : € 6,74710 Spool | Spool | Active | Flat Cable | 50 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.964" (49.89mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - | |||
0 In Stock | Obsolete | Box | Obsolete | Flat Cable | 26 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.020" (25.91mm) | Poly-Vinyl Chloride (PVC) | 300 V | -40°C ~ 105°C | UL Style 2651 | - |