Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 800 nH | ±30% | 9 A | 9.5A | Shielded | 3.6mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.2 µH | ±30% | 8 A | 8.5A | Shielded | 4.7mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.5 µH | ±30% | 6.5 A | 5.5A | Shielded | 7mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.3 µH | ±30% | 4.2 A | 5A | Shielded | 13mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 4.7 µH | ±30% | 4 A | 4A | Shielded | 14mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6.8 µH | ±30% | 3.5 A | 3.5A | Shielded | 18mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 10 µH | ±20% | 3 A | 3A | Shielded | 25mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 15 µH | ±20% | 2.3 A | 2.3A | Shielded | 44mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 22 µH | ±20% | 2 A | 2.2A | Shielded | 55mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 33 µH | ±20% | 1.6 A | 1.6A | Shielded | 84mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 47 µH | ±20% | 1.5 A | 1.4A | Shielded | 100mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 56 µH | ±20% | - | - | Shielded | - | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 68 µH | ±20% | 1.3 A | 1A | Shielded | 140mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 82 µH | ±20% | 1.15 A | 950mA | Shielded | 170mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 100 µH | ±20% | 1.1 A | 900mA | Shielded | 190mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 150 µH | ±20% | 800 mA | 700mA | Shielded | 340mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 180 µH | ±20% | - | - | Shielded | - | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 220 µH | ±20% | 700 mA | 550mA | Shielded | 480mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 330 µH | ±20% | 570 mA | 450mA | Shielded | 700mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 470 µH | ±20% | 480 mA | 400mA | Shielded | 1Ohm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 680 µH | ±20% | 430 mA | 300mA | Shielded | 1.3Ohm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1 mH | ±20% | 330 mA | 250mA | Shielded | 2.1Ohm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 10 µH | ±20% | 3.3 A | 3.3A | Shielded | 22mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 100 µH | ±20% | 1.2 A | 1A | Shielded | 180mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 1 mH | ±20% | 370 mA | 310mA | Shielded | 1.7Ohm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard, Corner Terminals | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) |