Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 153 In Stock | 1 : € 1,31000 Cut Tape (CT) 500 : € 0,67416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5.7 A | 10.6A | Shielded | 41.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
2 526 In Stock | 1 : € 1,30000 Cut Tape (CT) 500 : € 0,67280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 66 µH | ±20% | 2.3 A | 3.9A | Shielded | 276.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
18 000 In Stock | 1 : € 1,31000 Cut Tape (CT) 500 : € 0,67364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.9 A | 4.1A | Shielded | 172mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
2 787 In Stock | 1 : € 1,31000 Cut Tape (CT) 500 : € 0,67416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 3.7 A | 5.8A | Shielded | 102mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
2 048 In Stock | 1 : € 1,31000 Cut Tape (CT) 500 : € 0,67364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 8 A | 13.1A | Shielded | 23mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
931 In Stock | 1 : € 1,30000 Cut Tape (CT) 500 : € 0,67280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 10.4 A | 14.4A | Shielded | 13.09mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
0 In Stock Check Lead Time | 1 : € 1,31000 Cut Tape (CT) 500 : € 0,67416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 3.3 A | 4.8A | Shielded | 132mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.213" (5.40mm) | |||
14 In Stock | 1 : € 1,31000 Cut Tape (CT) 500 : € 0,67416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 6.9 A | 12.1A | Shielded | 29.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Metal Composite | 48 µH | ±20% | 1 A | - | Shielded | 156mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) |