Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.5 µH2.5 µH3.3 µH4.7 µH10 µH15 µH22 µH33 µH47 µH
Current Rating (Amps)
4.2 A5 A6.2 A7 A8.5 A13.1 A15.7 A18.1 A21.4 A
Current - Saturation (Isat)
6.8A7.6A8.8A10.7A12A20A22.7A27.2A35.1A
DC Resistance (DCR)
4.2mOhm Max5.9mOhm Max7.9mOhm Max11.3mOhm Max26.2mOhm39.16mOhm Max50mOhm Max75.4mOhm Max108.9mOhm Max
Size / Dimension
0.394" L x 0.421" W (10.00mm x 10.70mm)0.421" L x 0.394" W (10.70mm x 10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-M1050M Series
ETQ-P5M470YFC
FIXED IND 47UH 4.2A 108.9MOHM SM
Panasonic Electronic Components
11 650
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%4.2 A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.394" L x 0.421" W (10.00mm x 10.70mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M220YFC
FIXED IND 22UH 6.2A 50 MOHM SMD
Panasonic Electronic Components
3 798
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%6.2 A8.8AShielded50mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M4R7YFC
FIXED IND 4.7UH 13.1A 11.3 MOHM
Panasonic Electronic Components
37 124
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%13.1 A20AShielded11.3mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M330YFC
FIXED IND 33UH 5A 75.4 MOHM SMD
Panasonic Electronic Components
4 385
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite33 µH±20%5 A7.6AShielded75.4mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M1R5YFC
FIXED IND 1.45UH 21.4A 4.2 MOHM
Panasonic Electronic Components
1 473
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1.5 µH±20%21.4 A35.1AShielded4.2mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M3R3YFC
FIXED IND 3.3UH 15.7A 7.9MOHM SM
Panasonic Electronic Components
706
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%15.7 A22.7AShielded7.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M2R5YFC
FIXED IND 2.5UH 18.1A 5.9MOHM SM
Panasonic Electronic Components
1 950
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.5 µH±20%18.1 A27.2AShielded5.9mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M150YFC
FIXED IND 15UH 7A 39.16MOHM SMD
Panasonic Electronic Components
1 560
In Stock
1 : € 1,35000
Cut Tape (CT)
500 : € 0,50440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%7 A12AShielded39.16mOhm Max--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
PCC-M1050M Series
ETQ-P5M100YFC
FIXED IND 10UH 8.5A 26.2MOHM SMD
Panasonic Electronic Components
380
In Stock
1 : € 1,33000
Cut Tape (CT)
500 : € 0,69526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%8.5 A10.7AShielded26.2mOhm--AEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.