Fixed Inductors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH
Current Rating (Amps)
3.1 A3.8 A4.5 A5.2 A6.9 A8.3 A8.9 A11.4 A15.1 A17.3 A19.6 A
Current - Saturation (Isat)
4.7A6.7A7.7A9.1A11A15.1A17.4A20.4A22.5A24.4A29A
DC Resistance (DCR)
3.19mOhm Max4.07mOhm Max5.39mOhm Max9.35mOhm Max15.4mOhm Max17.71mOhm Max25.85mOhm Max45.76mOhm Max60.5mOhm Max83.93mOhm Max-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P
ETQ-P4M6R8KVK
FIXED IND 6.8UH 6.9A 25.85 MOHM
Panasonic Electronic Components
15 944
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
6.9 A
11A
Shielded
25.85mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M100KVK
FIXED IND 10UH 5.2A 45.76MOHM SM
Panasonic Electronic Components
7 212
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.2 A
9.1A
Shielded
45.76mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M220KVK
FIXED IND 22UH 3.8A 83.93MOHM SM
Panasonic Electronic Components
2 000
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
3.8 A
6.7A
Shielded
83.93mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M2R2KVK
FIXED IND 2.2UH 11.4A 9.35 MOHM
Panasonic Electronic Components
2 211
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
11.4 A
20.4A
Shielded
9.35mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M4R7KVK
FIXED IND 4.7UH 8.3A 17.71 MOHM
Panasonic Electronic Components
500
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
8.3 A
15.1A
Shielded
17.71mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M1R0KVK
FIXED IND 1UH 17.3A 4.07MOHM SMD
Panasonic Electronic Components
1 444
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
17.3 A
24.4A
Shielded
4.07mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M1R5KVK
FIXED IND 1.5UH 15.1A 5.39 MOHM
Panasonic Electronic Components
1 268
In Stock
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
15.1 A
22.5A
Shielded
5.39mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4MR68KVK
FIXED IND 680NH 19.6A 3.19 MOHM
Panasonic Electronic Components
39
In Stock
1 : € 0,94000
Cut Tape (CT)
500 : € 0,35108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
680 nH
±20%
19.6 A
29A
Shielded
3.19mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M3R3KVK
FIXED IND 3.3UH 8.9A 15.4MOHM SM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
8.9 A
17.4A
Shielded
15.4mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
0
In Stock
Check Lead Time
1 : € 0,91000
Cut Tape (CT)
500 : € 0,47840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
3.1 A
4.7A
Shielded
-
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
ETQ-P4M150KVK
FIXED IND 15UH 4.5A 60.5MOHM SMD
Panasonic Electronic Components
6
In Stock
1 : € 0,92000
Cut Tape (CT)
500 : € 0,46468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
4.5 A
7.7A
Shielded
60.5mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.