Fixed Inductors

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH47 µH68 µH100 µH
Current Rating (Amps)
2.5 A2.9 A3.4 A4.2 A5 A6.3 A7.6 A8.9 A11.2 A12.6 A14.8 A17.4 A23.9 A
Current - Saturation (Isat)
3.5A4.7A5.6A7.4A9.2A10.8A12.1A13.9A17.1A21A25A34.6A
DC Resistance (DCR)
2.86mOhm Max5.39mOhm Max7.48mOhm Max10.34mOhm Max12.98mOhm Max20.35mOhm Max27.94mOhm Max40.7mOhm Max66mOhm Max93.06mOhm Max145.2mOhm Max196.24mOhm Max266.2mOhm Max
Package / Case
2-SMD, J-LeadNonstandard
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P
ETQ-P4M330KVC
FIXED IND 33UH 4.2A 93.06MOHM SM
Panasonic Electronic Components
3 325
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite33 µH±20%4.2 A5.6AShielded93.06mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
3 128
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%5 A7.4AShielded66mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M100KVC
FIXED IND 10UH 7.6A 27.94MOHM SM
Panasonic Electronic Components
1 992
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%7.6 A10.8AShielded27.94mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M150KVC
FIXED IND 15UH 6.3A 40.7MOHM SMD
Panasonic Electronic Components
1 849
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%6.3 A9.2AShielded40.7mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M6R8KVC
FIXED IND 6.8UH 8.9A 20.35 MOHM
Panasonic Electronic Components
1 688
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite6.8 µH±20%8.9 A12.1AShielded20.35mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M4R7KVC
FIXED IND 4.7UH 11.2A 12.98 MOHM
Panasonic Electronic Components
1 483
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%11.2 A13.9AShielded12.98mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M1R0KVC
FIXED IND 1UH 23.9A 2.86MOHM SMD
Panasonic Electronic Components
1 161
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%23.9 A34.6AShielded2.86mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M3R3KVC
FIXED IND 3.3UH 12.6A 10.34 MOHM
Panasonic Electronic Components
498
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%12.6 A17.1AShielded10.34mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M1R5KVC
FIXED IND 1.5UH 17.4A 5.39 MOHM
Panasonic Electronic Components
1 129
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1.5 µH±20%17.4 A25AShielded5.39mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
ETQ-P
ETQ-P4M470KVC
FIXED IND 47UH 3.4A 145.2MOHM SM
Panasonic Electronic Components
494
In Stock
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite47 µH±20%3.4 A4.7AShielded145.2mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
1 473
In Stock
1 : € 0,90000
Cut Tape (CT)
500 : € 0,46680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite100 µH±20%2.5 A3.5AShielded266.2mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
858
In Stock
1 : € 0,90000
Cut Tape (CT)
500 : € 0,46680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite68 µH±20%2.9 A4.7AShielded196.24mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
PCC-MxxxxM Series
ETQ-P4M2R2KVC
FIXED IND 2.2UH 14.8A 7.48 MOHM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : € 0,93000
Cut Tape (CT)
500 : € 0,48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite2.2 µH±20%14.8 A21AShielded7.48mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.421" L x 0.394" W (10.70mm x 10.00mm)0.157" (4.00mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.