AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : € 18,82000 Bulk | Bulk | Active | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 120.0 CFM (3.36m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 12.00W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
8 In Stock | 1 : € 18,82000 Bulk | Bulk | Active | 230VAC | Square - 127mm L x 127mm H | 38.00mm | 120.0 CFM (3.36m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 15.00W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 40 : € 16,85325 Bulk | Bulk | Active | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 120.0 CFM (3.36m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 12.00W | 3000 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 120.0 CFM (3.36m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | Salt Fog Rated | 50.0dB(A) | 12.00W | 3000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) |