Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : € 3 216,26000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 1.25kA | 550 V | - | - | Electrical, Industrial | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 3.937" Dia x 3.189" L (100.00mm x 81.00mm) | |||
0 In Stock Check Lead Time | 1 : € 2 782,26000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 710A | 550 V | 250 V | - | Electrical, Industrial | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 3.268" Dia x 3.189" L (83.00mm x 81.00mm) | |||
0 In Stock Check Lead Time | 1 : € 2 865,54000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 800A | 550 V | 250 V | - | Electrical, Industrial | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 3.268" Dia x 3.189" L (83.00mm x 81.00mm) | |||
0 In Stock Check Lead Time | 1 : € 3 216,26000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 1kA | 550 V | - | - | Electrical, Industrial | - | - | - | - | 80kA | Cylindrical, Blade Terminal (Bolt) | 3.937" Dia x 3.189" L (100.00mm x 81.00mm) |