Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | 470 mF | ±20% | 4.2 V | 130mOhm | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | 3-SMD, Gull Wing | - | 0.827" L x 0.551" W (21.00mm x 14.00mm) | 0.138" (3.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 470 mF | ±20% | 5.5 V | 45mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | 3-SMD, Gull Wing | - | 0.827" L x 0.551" W (21.00mm x 14.00mm) | 0.126" (3.20mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1 F | ±20% | 5.5 V | 40mOhm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | 3-SMD, Gull Wing | - | 1.181" L x 0.551" W (30.00mm x 14.00mm) | 0.146" (3.70mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 220 mF | ±20% | 4.2 V | 300mOhm | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | 3-SMD, Gull Wing | - | 0.827" L x 0.551" W (21.00mm x 14.00mm) | 0.087" (2.20mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 35 mF | ±20% | 4.5 V | 300mOhm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | 4-SMD, Flat Leads | - | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.016" (0.40mm) | -40°C ~ 85°C |