Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Not For New DesignsObsolete
Capacitance
70 mF200 mF220 mF330 mF
ESR (Equivalent Series Resistance)
100Ohm200Ohm @ 1kHz200Ohm
Lifetime @ Temp.
500 Hrs @ 60°C500 Hrs @ 70°C1000 Hrs @ 60°C
Package / Case
Coin, Thin Terminals - Same SidesCoin, Wide Terminals - Opposite SidesCoin, Wide Terminals - Same Sides
Size / Dimension
0.189" Dia (4.80mm)0.268" Dia (6.80mm)-
Height - Seated (Max)
0.067" (1.71mm)0.071" (1.80mm)0.085" (2.16mm)0.118" (3.00mm)-
Operating Temperature
-10°C ~ 60°C-10°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DSKW-SERIES
RSCSK2243R3D02008U
CAP 220MF -20% +80% 3.3V SMD
Elna America
124 712
In Stock
1 : € 1,38000
Cut Tape (CT)
1 500 : € 0,54195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 mF-20%, +80%3.3 V200Ohm1000 Hrs @ 60°CSMD (SMT) TabsSurface MountCoin, Wide Terminals - Opposite Sides-0.268" Dia (6.80mm)0.118" (3.00mm)-10°C ~ 60°C
DSKW-SERIES
RSCSK3343R3D02008T
CAP 330MF -20% +80% 3.3V SMD
Elna America
7 879
In Stock
1 : € 1,42000
Cut Tape (CT)
1 500 : € 0,56168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs330 mF-20%, +80%3.3 V200Ohm500 Hrs @ 60°CSMD (SMT) TabsSurface MountCoin, Wide Terminals - Opposite Sides-0.268" Dia (6.80mm)0.118" (3.00mm)-10°C ~ 60°C
DSKW-SERIES
RSCSK2043R3D01004T
CAP 200MF -20% +80% 3.3V SMD
Elna America
0
In Stock
1 : € 1,24000
Cut Tape (CT)
1 500 : € 0,48711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs200 mF-20%, +80%3.3 V200Ohm1000 Hrs @ 60°CSMD (SMT) TabsSurface MountCoin, Wide Terminals - Opposite Sides-0.268" Dia (6.80mm)0.071" (1.80mm)-10°C ~ 60°C
DCK-3R3E224U-E
RSCSK2243R3D02011U
CAP 220MF -20% +80% 3.3V SMD
Elna America
0
In Stock
1 : € 1,32000
Bulk
Bulk
Not For New Designs220 mF-20%, +80%3.3 V200Ohm @ 1kHz500 Hrs @ 60°CSMD (SMT) TabsSurface MountCoin, Wide Terminals - Same Sides----10°C ~ 60°C
RSCSK2043R3D01007T
RSCSK2043R3D01007T
CAP 200MF -20% +80% 3.3V SMD
Elna America
0
In Stock
1 : € 1,46000
Bulk
Bulk
Not For New Designs200 mF-20%, +80%3.3 V200Ohm @ 1kHz1000 Hrs @ 60°CSMD (SMT) TabsSurface MountCoin, Thin Terminals - Same Sides----10°C ~ 60°C
DSKW-SERIES
DSK-3R3H703T414-HLL
CAP 70MF -20% +80% 3.3V SMD
Elna America
0
In Stock
10 000 : € 0,36542
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete70 mF-20%, +80%3.3 V100Ohm500 Hrs @ 70°CSMD (SMT) TabsSurface MountCoin, Wide Terminals - Opposite Sides-0.189" Dia (4.80mm)0.067" (1.71mm)-10°C ~ 70°C
DSKW-SERIES
DSK-3R3H703T414-HRL
CAP 70MF -20% +80% 3.3V SMD
Elna America
0
In Stock
10 000 : € 0,41101
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete70 mF-20%, +80%3.3 V100Ohm500 Hrs @ 70°CSMD (SMT) TabsSurface MountCoin, Wide Terminals - Opposite Sides-0.189" Dia (4.80mm)0.085" (2.16mm)-10°C ~ 70°C
Showing
of 7

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.