Single Zener Diodes

Results: 172
Stocking Options
Environmental Options
Media
Exclude
172Results
Applied FiltersRemove All

Showing
of 172
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
37 042
In Stock
1 : € 0,32000
Cut Tape (CT)
3 000 : € 0,07615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
800 mW
3 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
19 511
In Stock
1 : € 0,11000
Cut Tape (CT)
3 000 : € 0,07615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
21 378
In Stock
1 : € 0,12000
Cut Tape (CT)
3 000 : € 0,07615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
25 537
In Stock
1 : € 0,17000
Cut Tape (CT)
3 000 : € 0,08829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
800 mW
10 Ohms
1 µA @ 11 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
16 233
In Stock
1 : € 0,17000
Cut Tape (CT)
3 000 : € 0,08071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
800 mW
15 Ohms
1 µA @ 18 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
5 218
In Stock
1 : € 0,17000
Cut Tape (CT)
3 000 : € 0,13264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
-
800 mW
15 Ohms
1 µA @ 12 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
5 762
In Stock
1 : € 0,18000
Cut Tape (CT)
3 000 : € 0,08257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
800 mW
6 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
19 363
In Stock
1 : € 0,20000
Cut Tape (CT)
3 000 : € 0,07615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
800 mW
7 Ohms
3 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
39 096
In Stock
1 : € 0,24000
Cut Tape (CT)
3 000 : € 0,07633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 V
-
800 mW
200 Ohms
1 µA @ 75 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
23 930
In Stock
1 : € 0,25000
Cut Tape (CT)
3 000 : € 0,07757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
-
800 mW
15 Ohms
1 µA @ 24 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
6 672
In Stock
1 : € 0,25000
Cut Tape (CT)
10 000 : € 0,06432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
29 032
In Stock
1 : € 0,25000
Cut Tape (CT)
3 000 : € 0,07615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
-
800 mW
45 Ohms
1 µA @ 33 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
27 931
In Stock
1 : € 0,25000
Cut Tape (CT)
3 000 : € 0,07615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
800 mW
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
20 156
In Stock
1 : € 0,25000
Cut Tape (CT)
3 000 : € 0,07617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
-
800 mW
40 Ohms
1 µA @ 27 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
18 371
In Stock
1 : € 0,26000
Cut Tape (CT)
3 000 : € 0,07980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
17 988
In Stock
1 : € 0,26000
Cut Tape (CT)
3 000 : € 0,13554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
800 mW
8 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
29 451
In Stock
1 : € 0,29000
Cut Tape (CT)
3 000 : € 0,08691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
-
800 mW
300 Ohms
1 µA @ 110 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
14 859
In Stock
1 : € 0,32000
Cut Tape (CT)
3 000 : € 0,06656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
-
800 mW
15 Ohms
1 µA @ 20 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
38 766
In Stock
1 : € 0,33000
Cut Tape (CT)
3 000 : € 0,14264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
-
800 mW
500 Ohms
1 µA @ 150 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
27 939
In Stock
1 : € 0,36000
Cut Tape (CT)
3 000 : € 0,11298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
800 mW
6 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
24 764
In Stock
1 : € 0,36000
Cut Tape (CT)
3 000 : € 0,13591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
-
800 mW
15 Ohms
1 µA @ 12 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
34 368
In Stock
1 : € 0,37000
Cut Tape (CT)
3 000 : € 0,12524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
22 999
In Stock
1 : € 0,39000
Cut Tape (CT)
3 000 : € 0,14610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
-
800 mW
500 Ohms
1 µA @ 150 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
30 388
In Stock
1 : € 0,45000
Cut Tape (CT)
3 000 : € 0,13591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
20 435
In Stock
1 : € 0,13000
Cut Tape (CT)
3 000 : € 0,14264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 V
-
800 mW
400 Ohms
1 µA @ 130 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 172

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.