RF Diodes

Results: 46
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Diode Type
-PIN - 1 Pair Series ConnectionPIN - 4 IndependentPIN - 6 IndependentPIN - SingleSchottky - 1 Pair Series ConnectionSchottky - 2 IndependentSchottky - SingleStandard - 1 Pair Common AnodeStandard - 1 Pair Common CathodeStandard - Single
Voltage - Peak Reverse (Max)
5V30V35V50V60V-
Current - Max
10 mA50 mA100 mA
Capacitance @ Vr, F
0.35pF @ 1V, 1MHz0.4pF @ 1V, 1MHz0.4pF @ 35V, 1MHz0.45pF @ 1V, 1MHz0.8pF @ 1V, 1MHz0.9pF @ 35V, 1MHz1.2pF @ 6V, 1MHz-
Resistance @ If, F
900mOhm @ 2mA, 100MHz1.5Ohm @ 10mA, 100MHz2Ohm @ 10mA, 100MHz2Ohm @ 3mA, 100MHz3Ohm @ 3mA, 100MHz4.8Ohm @ 1mA, 100MHz7Ohm @ 10mA, 100MHz10Ohm @ 10mA, 100MHz-
Power Dissipation (Max)
100 mW150 mW200 mW
Operating Temperature
125°C (TJ)150°C (TJ)-
Package / Case
2-SMD, Flat Leads12-XFDFN0201 (0603 Metric)-HMD8SC-70, SOT-323SC-75-4, SOT-543SC-75, SOT-416SC-79, SOD-523SC-90, SOD-323FSC-90, SOD-323FLSOD-723SOD-882SOD-923
Supplier Device Package
8-HMD (1.6x0.8)-DFN1006-2WEMD2EMD3EMD4GMD2HMD12 (2.4x0.8)SMD3SOD-323FLSOT-323UMD2UMD3VMD2
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Applied FiltersRemove All

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
EMD2
1SS390SMT2R
BAND SWITCHING DIODES - 1SS390SM
Rohm Semiconductor
19 640
In Stock
1 : € 0,32000
Cut Tape (CT)
8 000 : € 0,07556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
35V
100 mA
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
-
150°C (TJ)
-
-
SC-79, SOD-523
EMD2
VMN2M
RB886CMT2R
DIODE SCHOTTKY 5V 10MA VMN2M
Rohm Semiconductor
6 645
In Stock
1 : € 0,33000
Cut Tape (CT)
8 000 : € 0,08131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
5V
10 mA
0.8pF @ 1V, 1MHz
-
-
125°C (TJ)
-
-
2-SMD, Flat Leads
VMN2M (SOD-923)
EMD2
1SS390SMFHT2R
BAND SWITCHING DIODES (AEC-Q101
Rohm Semiconductor
2 005
In Stock
1 : € 0,36000
Cut Tape (CT)
8 000 : € 0,08814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
35V
100 mA
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
-
150°C (TJ)
Automotive
AEC-Q101
SC-79, SOD-523
EMD2
EMD2
RN142SMT2R
RF DIODE PIN 60V 100MA SOD-523
Rohm Semiconductor
6 993
In Stock
1 : € 0,46000
Cut Tape (CT)
8 000 : € 0,07886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PIN - Single
60V
100 mA
0.45pF @ 1V, 1MHz
2Ohm @ 10mA, 100MHz
-
150°C (TJ)
-
-
SC-79, SOD-523
EMD2
1SS380TE-17
RN731VTE-17
RF DIODE PIN 50V 100MW UMD2
Rohm Semiconductor
3 436
In Stock
1 : € 0,55000
Cut Tape (CT)
3 000 : € 0,11297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
50 mA
0.4pF @ 35V, 1MHz
7Ohm @ 10mA, 100MHz
100 mW
125°C (TJ)
-
-
SC-90, SOD-323F
UMD2
SC-90_UMD2
1SS356VMTE-17
BAND SWITCHING DIODES : 1SS356VM
Rohm Semiconductor
3 092
In Stock
1 : € 0,33000
Cut Tape (CT)
3 000 : € 0,09042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
35V
100 mA
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
-
150°C (TJ)
-
-
SC-90, SOD-323FL
SOD-323FL
SZMM3Z33VT1G
RN142VMTE-17
60V 100MA, SINGLE, LOW RF PIN DI
Rohm Semiconductor
1 004
In Stock
1 : € 0,36000
Cut Tape (CT)
3 000 : € 0,09921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
60V
100 mA
0.45pF @ 1V, 1MHz
3Ohm @ 3mA, 100MHz
-
150°C (TJ)
-
-
SC-90, SOD-323F
UMD2
UDZUVFHTE-175.6B
1SS356VMFHTE-17
35V 1.2PF, UMD2, LOW RF BAND SWI
Rohm Semiconductor
2 247
In Stock
1 : € 0,39000
Cut Tape (CT)
3 000 : € 0,10664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
35V
100 mA
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
-
150°C (TJ)
Automotive
AEC-Q101
SC-90, SOD-323F
UMD2
SC-75-3_EMT3
RB876WTL
DIODE ARRAY SCHOTTKY 5V EMD3
Rohm Semiconductor
2 809
In Stock
1 : € 0,57000
Cut Tape (CT)
3 000 : € 0,16125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
5V
10 mA
0.8pF @ 1V, 1MHz
-
-
125°C (TJ)
-
-
SC-75, SOT-416
EMD3
SC-90_UMD2
RN771VTE-17
RF DIODE PIN 50V UMD2
Rohm Semiconductor
8 575
In Stock
1 : € 0,59000
Cut Tape (CT)
3 000 : € 0,12093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
50 mA
0.9pF @ 35V, 1MHz
7Ohm @ 10mA, 100MHz
-
150°C (TJ)
-
-
SC-90, SOD-323F
UMD2
RB451FT106
DAP236UT106
RF DIODE STANDARD 35V 150MW UMD3
Rohm Semiconductor
12 308
In Stock
1 : € 0,61000
Cut Tape (CT)
3 000 : € 0,12749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Common Anode
35V
-
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
150 mW
125°C (TJ)
-
-
SC-70, SOT-323
UMD3
VMN2_VMN2 Pkg
RN141CMT2R
PIN DIODE 50V 100MA VMN2M
Rohm Semiconductor
7 304
In Stock
1 : € 0,64000
Cut Tape (CT)
8 000 : € 0,11842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PIN - Single
50V
100 mA
0.8pF @ 1V, 1MHz
2Ohm @ 3mA, 100MHz
-
150°C (TJ)
-
-
SOD-923
-
RB451FT106
RN739FT106
RF DIODE PIN 50V 100MW UMD3
Rohm Semiconductor
6 729
In Stock
1 : € 0,76000
Cut Tape (CT)
3 000 : € 0,16433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
50 mA
0.4pF @ 35V, 1MHz
7Ohm @ 10mA, 100MHz
100 mW
125°C (TJ)
-
-
SC-70, SOT-323
UMD3
SC-75-3_EMT3
RB876WFHTL
5V, 10MA, SERIES CONNECTION, AUT
Rohm Semiconductor
1 244
In Stock
1 : € 0,84000
Cut Tape (CT)
3 000 : € 0,24817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
5V
10 mA
0.8pF @ 1V, 1MHz
-
-
125°C (TJ)
Automotive
AEC-Q101
SC-75, SOT-416
EMD3
RB451FT106
RN779FFHT106
RF DIODE PIN 50V UMD3
Rohm Semiconductor
2 833
In Stock
1 : € 0,37000
Cut Tape (CT)
3 000 : € 0,10294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
50 mA
0.9pF @ 35V, 1MHz
7Ohm @ 10mA, 100MHz
-
150°C (TJ)
Automotive
AEC-Q101
SC-70, SOT-323
UMD3
BAS40xW-Ax1XX
DAN235FMT106
35V 1.2PF, UMD3, CATHODE COMMON,
Rohm Semiconductor
2 687
In Stock
1 : € 0,45000
Cut Tape (CT)
3 000 : € 0,13638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Common Cathode
35V
-
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
200 mW
150°C (TJ)
Automotive
AEC-Q101
SC-70, SOT-323
SOT-323
SC-75-3_EMT3
DAN235ETL
RF DIODE STANDARD 35V 150MW EMD3
Rohm Semiconductor
5 328
In Stock
1 : € 0,49000
Cut Tape (CT)
3 000 : € 0,09803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Common Cathode
35V
-
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
150 mW
125°C (TJ)
-
-
SC-75, SOT-416
EMD3
BAS40xW-Ax1XX
DAN235FMFHT106
35V 1.2PF, UMD3, CATHODE COMMON,
Rohm Semiconductor
5 756
In Stock
1 : € 0,51000
Cut Tape (CT)
3 000 : € 0,15810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Common Cathode
35V
-
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
200 mW
150°C (TJ)
Automotive
AEC-Q101
SC-70, SOT-323
SOT-323
RB451FT106
DAN235UT106
RF DIODE STANDARD 35V 150MW UMD3
Rohm Semiconductor
1 814
In Stock
1 : € 0,53000
Cut Tape (CT)
3 000 : € 0,10759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Common Cathode
35V
-
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
150 mW
125°C (TJ)
-
-
SC-70, SOT-323
UMD3
RB451FT106
RN779FT106
RF DIODE PIN 50V UMD3
Rohm Semiconductor
2 998
In Stock
1 : € 0,72000
Cut Tape (CT)
3 000 : € 0,15309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
50 mA
0.9pF @ 35V, 1MHz
7Ohm @ 10mA, 100MHz
-
150°C (TJ)
-
-
SC-70, SOT-323
UMD3
VMN2_VMN2 Pkg
RB886CST2R
DIODE SCHOTTKY 5V 10MA VMN2
Rohm Semiconductor
7 945
In Stock
1 : € 0,33000
Cut Tape (CT)
8 000 : € 0,08131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky - Single
5V
10 mA
0.8pF @ 1V, 1MHz
-
-
125°C (TJ)
-
-
2-SMD, Flat Leads
VMN2
RB520ASA-40FHT2RB
RB886ASAFHT2RB
5V, 10MA, DFN1006-2W, AUTOMOTIVE
Rohm Semiconductor
7 920
In Stock
1 : € 0,46000
Cut Tape (CT)
8 000 : € 0,11257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
5V
10 mA
0.8pF @ 1V, 1MHz
-
-
150°C (TJ)
Automotive
AEC-Q101
SOD-882
DFN1006-2W
SC-90_UMD2
1SS356TW11
RF DIODE STANDARD 35V 200MW UMD2
Rohm Semiconductor
2 700
In Stock
1 : € 0,33000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - Single
35V
100 mA
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
200 mW
125°C (TJ)
-
-
SC-90, SOD-323F
UMD2
VMN2_VMN2 Pkg
RB886CST2RA
DIODE SCHOTTKY 15V 10MA VMN2
Rohm Semiconductor
4 008
In Stock
1 : € 0,36000
Cut Tape (CT)
8 000 : € 0,09435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
5V
10 mA
0.8pF @ 1V, 1MHz
-
-
125°C (TJ)
-
-
2-SMD, Flat Leads
VMN2 (SOD-923)
EMD2
1SS390TE61
RF DIODE STANDARD 35V 150MW EMD2
Rohm Semiconductor
341
In Stock
1 : € 0,33000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard - Single
35V
100 mA
1.2pF @ 6V, 1MHz
900mOhm @ 2mA, 100MHz
150 mW
125°C (TJ)
-
-
SC-79, SOD-523
EMD2
Showing
of 46

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.