Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354.623 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
1.374.026 In Stock | 1 : € 0,23000 Cut Tape (CT) 3.000 : € 0,03919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±6% | 500 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
773.429 In Stock | 1 : € 0,23000 Cut Tape (CT) 3.000 : € 0,03919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
110.502 In Stock | 1 : € 0,23000 Cut Tape (CT) 3.000 : € 0,04043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
32.952 In Stock | 1 : € 0,35000 Cut Tape (CT) 10.000 : € 0,04583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
267.796 In Stock | 1 : € 0,29000 Cut Tape (CT) 3.000 : € 0,05209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
176.070 In Stock | 1 : € 0,29000 Cut Tape (CT) 3.000 : € 0,05209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 200 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
165.150 In Stock | 1 : € 0,32000 Cut Tape (CT) 3.000 : € 0,05730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
186.470 In Stock | 1 : € 0,49000 Cut Tape (CT) 3.000 : € 0,09059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
105.276 In Stock | 1 : € 0,49000 Cut Tape (CT) 3.000 : € 0,09059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 250 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
285.935 In Stock 565.000 Factory | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1 W | 15 Ohms | 500 nA @ 18.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
207.099 In Stock 630.000 Factory | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 1 W | 15 Ohms | 500 nA @ 25.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
149.290 In Stock | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 1 W | 15 Ohms | 500 nA @ 12.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
100.892 In Stock | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 4 Ohms | 5 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
84.673 In Stock | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 1 W | 15 Ohms | 500 nA @ 15.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
28.500 In Stock | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 1 W | 2 Ohms | 5 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
14.655 In Stock | 1 : € 0,50000 Cut Tape (CT) 5.000 : € 0,10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 7 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
5.325 In Stock | 1 : € 0,53000 Cut Tape (CT) 3.000 : € 0,14947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 1 W | 4 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
192.457 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±7% | 300 mW | 80 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
100.708 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 350 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
28.294 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 300 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
38.657 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±6% | 300 mW | 15 Ohms | 1 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
42.955 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 350 mW | 30 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
40.051 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 350 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19.452 In Stock | 1 : € 0,17000 Cut Tape (CT) 3.000 : € 0,02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |