Showing
1 - 25
of 444
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ABSxxx-13
ABS10A-13
BRIDGE RECT 1PHASE 1KV 1A 4SOPA
Diodes Incorporated
134.917
In Stock
1 : € 0,43000
Cut Tape (CT)
5.000 : € 0,09148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard1 kV1 A1.1 V @ 1 A5 µA @ 1000 V-55°C ~ 150°C (TJ)Surface Mount4-SMD, Gull Wing4-SOPA
MB10S-13
MB10S-13
BRIDGE RECT 1PHASE 1KV 800MA MBS
Diodes Incorporated
248.688
In Stock
1 : € 0,43000
Cut Tape (CT)
3.000 : € 0,09648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard1 kV800 mA1.1 V @ 800 mA5 µA @ 1000 V-55°C ~ 150°C (TJ)Surface MountTO-269AA, 4-BESOPMBS
MINI-DIP Pkg
HD02-T
BRIDGE RECT 1P 200V 800MA 4-DIP
Diodes Incorporated
175.038
In Stock
1 : € 0,46000
Cut Tape (CT)
3.000 : € 0,13079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard200 V800 mA1 V @ 400 mA5 µA @ 200 V-55°C ~ 150°C (TJ)Surface Mount4-SMD, Gull Wing4-MiniDIP
MINI-DIP Pkg
HD04-T
BRIDGE RECT 1P 400V 800MA 4-DIP
Diodes Incorporated
78.080
In Stock
1 : € 0,46000
Cut Tape (CT)
3.000 : € 0,13079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard400 V800 mA1 V @ 400 mA5 µA @ 400 V-55°C ~ 150°C (TJ)Surface Mount4-SMD, Gull Wing4-MiniDIP
31-DF-S
DF01S-T
BRIDGE RECT 1PHASE 100V 1A DF-S
Diodes Incorporated
100.854
In Stock
1 : € 0,53000
Cut Tape (CT)
1.500 : € 0,16306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard100 V1 A1.1 V @ 1 A10 µA @ 100 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
HDS
HDS10M-13
BRIDGE RECT 1PHASE 1KV 1A HDS
Diodes Incorporated
135.766
In Stock
1 : € 0,46000
Cut Tape (CT)
3.000 : € 0,16332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard1 kV1 A950 mV @ 500 mA5 µA @ 1000 V-55°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingHDS
31-DF-S
DF06S-T
BRIDGE RECT 1PHASE 600V 1A DF-S
Diodes Incorporated
91.252
In Stock
1 : € 0,44000
Cut Tape (CT)
1.500 : € 0,17142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard600 V1 A1.1 V @ 1 A10 µA @ 600 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
31-DF-S
DF04S-T
BRIDGE RECT 1PHASE 400V 1A DF-S
Diodes Incorporated
45.943
In Stock
1 : € 0,56000
Cut Tape (CT)
1.500 : € 0,17335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard400 V1 A1.1 V @ 1 A10 µA @ 400 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
31-DF-S
DF1504S-T
BRIDGE RECT 1P 400V 1.5A DF-S
Diodes Incorporated
17.878
In Stock
1 : € 0,50000
Cut Tape (CT)
1.500 : € 0,19250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard400 V1.5 A1.1 V @ 1.5 A10 µA @ 400 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
31-DF-S
DF08S-T
BRIDGE RECT 1PHASE 800V 1A DF-S
Diodes Incorporated
124.410
In Stock
1 : € 0,52000
Cut Tape (CT)
1.500 : € 0,20222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard800 V1 A1.1 V @ 1 A10 µA @ 800 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
31-DF-S
DF10S-T
BRIDGE RECT 1PHASE 1KV 1A DF-S
Diodes Incorporated
79.713
In Stock
1 : € 0,55000
Cut Tape (CT)
1.500 : € 0,21175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard1 kV1 A1.1 V @ 1 A10 µA @ 1000 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
31-DF-S
DF1510S-T
BRIDGE RECT 1PHASE 1KV 1.5A DF-S
Diodes Incorporated
62.159
In Stock
1 : € 0,67000
Cut Tape (CT)
1.500 : € 0,25997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard1 kV1.5 A1.1 V @ 1.5 A10 µA @ 1000 V-65°C ~ 150°C (TJ)Surface Mount4-SMD, Gull WingDF-S
31-DF-M
DF02M
BRIDGE RECT 1PHASE 200KV 1A DFM
Diodes Incorporated
133.126
In Stock
1 : € 0,46000
Tube
-
Tube
ActiveSingle PhaseStandard200 V1 A1.1 V @ 1 A10 µA @ 200 V-65°C ~ 150°C (TJ)Through Hole4-EDIP (0.300", 7.62mm)DFM
31-DF-M
DF04M
BRIDGE RECT 1PHASE 400V 1A DFM
Diodes Incorporated
87.306
In Stock
1 : € 0,49000
Tube
-
Tube
ActiveSingle PhaseStandard400 V1 A1.1 V @ 1 A10 µA @ 400 V-65°C ~ 150°C (TJ)Through Hole4-EDIP (0.300", 7.62mm)DFM
31-DF-M
DF10M
BRIDGE RECT 1PHASE 1KV 1A DFM
Diodes Incorporated
116.294
In Stock
1 : € 0,52000
Tube
-
Tube
ActiveSingle PhaseStandard1 kV1 A1.1 V @ 1 A10 µA @ 1000 V-65°C ~ 150°C (TJ)Through Hole4-EDIP (0.300", 7.62mm)DFM
31-KBP
KBP206G
BRIDGE RECT 1PHASE 600V 2A KBP
Diodes Incorporated
65.860
In Stock
1 : € 0,60000
Tube
-
Tube
ActiveSingle PhaseStandard600 V2 A1.1 V @ 2 A5 µA @ 600 V-65°C ~ 150°C (TJ)Through Hole4-SIP, KBPKBP
31-KBP
KBP210G
BRIDGE RECT 1PHASE 1KV 2A KBP
Diodes Incorporated
33.745
In Stock
1 : € 0,68000
Tube
-
Tube
ActiveSingle PhaseStandard1 kV2 A1.1 V @ 2 A5 µA @ 1000 V-65°C ~ 150°C (TJ)Through Hole4-SIP, KBPKBP
31-GBU
GBU406
BRIDGE RECT 1PHASE 600V 4A GBU
Diodes Incorporated
15.696
In Stock
1 : € 1,46000
Tube
-
Tube
ActiveSingle PhaseStandard600 V4 A1 V @ 2 A5 µA @ 600 V-55°C ~ 150°C (TJ)Through Hole4-SIP, GBUGBU
31-GBU
GBU404
BRIDGE RECT 1PHASE 400V 4A GBU
Diodes Incorporated
8.559
In Stock
1 : € 1,46000
Tube
-
Tube
ActiveSingle PhaseStandard400 V4 A1 V @ 2 A5 µA @ 400 V-55°C ~ 150°C (TJ)Through Hole4-SIP, GBUGBU
31-GBU
GBU806
BRIDGE RECT 1PHASE 600V 8A GBU
Diodes Incorporated
63.315
In Stock
1 : € 1,49000
Tube
-
Tube
ActiveSingle PhaseStandard600 V8 A1 V @ 4 A5 µA @ 400 V-55°C ~ 150°C (TJ)Through Hole4-SIP, GBUGBU
31-GBJ
GBJ2506-F
BRIDGE RECT 1PHASE 600V 25A GBJ
Diodes Incorporated
32.380
In Stock
1 : € 1,49000
Tube
-
Tube
ActiveSingle PhaseStandard600 V25 A1.05 V @ 12.5 A10 µA @ 600 V-65°C ~ 150°C (TJ)Through Hole4-SIP, GBJGBJ
31-GBU
GBU1006
BRIDGE RECT 1PHASE 600V 10A GBU
Diodes Incorporated
10.702
In Stock
47.680
Factory
1 : € 1,64000
Tube
-
Tube
ActiveSingle PhaseStandard600 V10 A1 V @ 5 A5 µA @ 600 V-55°C ~ 150°C (TJ)Through Hole4-SIP, GBUGBU
31-GBJ
GBJ2508-F
BRIDGE RECT 1PHASE 800V 25A GBJ
Diodes Incorporated
12.613
In Stock
1 : € 2,34000
Tube
-
Tube
ActiveSingle PhaseStandard800 V25 A1.05 V @ 12.5 A10 µA @ 800 V-65°C ~ 150°C (TJ)Through Hole4-SIP, GBJGBJ
31-GBJ
GBJ2510-F
BRIDGE RECT 1PHASE 1KV 25A GBJ
Diodes Incorporated
10.430
In Stock
1 : € 2,51000
Tube
-
Tube
ActiveSingle PhaseStandard1 kV25 A1.05 V @ 12.5 A10 µA @ 1000 V-65°C ~ 150°C (TJ)Through Hole4-SIP, GBJGBJ
ABSxxx-13
ABS210-13
BRIDGE RECT 1PHASE 1KV 2A 4SOPA
Diodes Incorporated
134.631
In Stock
1 : € 0,50000
Cut Tape (CT)
5.000 : € 0,10487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSingle PhaseStandard1 kV2 A1.1 V @ 2 A5 µA @ 1000 V-55°C ~ 150°C (TJ)Surface Mount4-SMD, Gull Wing4-SOPA
Showing
1 - 25
of 444

Diodes - Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.