DC DC Converters

Results: 2
Series
microBRICK® SiC951microBRICK® SiC967
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
20V60V
Voltage - Output 1
0.3 ~ 5.5V0.8 ~ 15V
Current - Output (Max)
6A25A
Package / Case
54-PowerBFQFN60-PowerBFQFN
Supplier Device Package
PowerPAK® MLP54-A6CPowerPAK® MLP60-A6C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MFG_SiC951
SIC967ED-T1-GE3
4.5V TO 60V INPUT 6A MICROBRICK
Vishay Siliconix
1 064
In Stock
1 : € 17,63000
Cut Tape (CT)
1 050 : € 11,16363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V60V0.8 ~ 15V---6AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C97%Surface Mount54-PowerBFQFN0.42" L x 0.26" W x 0.12" H (10.6mm x 6.5mm x 3.0mm)PowerPAK® MLP54-A6C---
MFG_SiC951
SIC951ED-T1-GE3
4.5 - 20V, INPUT25A MICROBRICK R
Vishay Siliconix
1 100
In Stock
1 : € 19,80000
Cut Tape (CT)
1 050 : € 13,33667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V20V0.3 ~ 5.5V---25AITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C97%Surface Mount60-PowerBFQFN0.42" L x 0.26" W x 0.12" H (10.6mm x 6.5mm x 3.0mm)PowerPAK® MLP60-A6C---
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.