DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 144 In Stock 9 000 Factory | 1 : € 4,17000 Cut Tape (CT) 3 000 : € 2,22532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 3.3V | - | - | - | 100mA | - | - | - | - | -40°C ~ 125°C | 77.2% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | - | ||
8 167 In Stock 2 500 Factory | 1 : € 3,29000 Cut Tape (CT) 250 : € 2,30024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 1.8 ~ 2.5V | - | - | - | 200mA | - | - | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-TBGA Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 9-USIP | - | - | - | |||
3 735 In Stock 9 750 Factory | 1 : € 3,29000 Cut Tape (CT) 250 : € 2,30024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 2.6 ~ 3.3V | - | - | - | 200mA | - | - | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-TBGA Module | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | 9-USIP | - | - | - | |||
25 583 In Stock 10 000 Factory | 1 : € 5,52000 Cut Tape (CT) 250 : € 3,85204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | Enable, Active High | - | - | |||
1 728 In Stock 10 000 Factory | 1 : € 6,75000 Cut Tape (CT) 500 : € 5,78778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.5V | 0.8 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 93.3% | Surface Mount | 47-BQFN Exposed Pad | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | - | Enable, Active High | - | - | |||
13 In Stock | 1 : € 6,85000 Cut Tape (CT) 500 : € 5,86496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | - | - | - | |||
691 In Stock | 1 : € 7,46000 Cut Tape (CT) 250 : € 6,38972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
395 In Stock | 1 : € 8,10000 Cut Tape (CT) 250 : € 6,94536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.5V | 0.8 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 93.3% | Surface Mount | 47-BQFN Module | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | 47-B1QFN (15x9) | Enable, Active High | - | - | |||
1 491 In Stock | 1 : € 7,53000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 28V | 3.3V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
2 680 In Stock | 1 : € 7,83000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.9 ~ 3.6V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | - | - | - | - | |||
1 209 In Stock | 1 : € 7,83000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.9 ~ 3.6V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | - | - | - | - | |||
2 361 In Stock | 1 : € 7,84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | - | - | - | - | |||
714 In Stock | 1 : € 7,84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | - | - | - | - | |||
1 136 In Stock | 1 : € 10,08000 Cut Tape (CT) 500 : € 9,16786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 40V | -3 ~ -17V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 41-BQFN Module | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | 41-B1QFN (11x9) | Enable, Active High | - | - | ||
210 In Stock | 1 : € 9,77000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | - | |||
973 In Stock | 1 : € 9,77000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | - | |||
686 In Stock 9 625 Factory | 1 : € 10,78000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 82% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | Enable, Active High | - | - | |||
382 In Stock 10 000 Factory | 1 : € 10,78000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 82% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | Enable, Active High | - | - | |||
932 In Stock | 1 : € 10,79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | - | - | - | - | |||
489 In Stock 9 996 Factory | 1 : € 10,96000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 606mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 74% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
1 601 In Stock | 1 : € 11,37000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | - | - | - | |||
1 718 In Stock | 1 : € 12,63000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7V | - | - | - | 286mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 81% | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 12 Leads | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | 12-SOP | - | - | - | |||
1 539 In Stock 925 Factory | 1 : € 12,93000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | - | Enable, Active High | - | - | |||
1 018 In Stock 7 075 Factory | 1 : € 12,93000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 85% | Surface Mount | 14-SMD Module, 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | - | Enable, Active High | - | - | |||
545 In Stock 10 000 Factory | 1 : € 12,93000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | OTP, SCP | -40°C ~ 100°C | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | - | Enable, Active High | - | - |