Showing
1 - 25
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1.660
In Stock
1 : € 7,53000
Cut Tape (CT)
250 : € 5,37888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V5V---3A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1404-2500-AL
FS1404-3300-AS
DC DC CONVERTER 3.3V
TDK Corporation
363
In Stock
1 : € 7,77000
Cut Tape (CT)
250 : € 5,54700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16V16V3.3V---4A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-1200-AS
DC DC CONVERTER 1.2V
TDK Corporation
1.680
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1.2V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-2500-AS
DC DC CONVERTER 2.5V
TDK Corporation
612
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V2.5V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-1800-AS
DC DC CONVERTER 1.8V
TDK Corporation
333
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1.8V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-0900-AS
DC DC CONVERTER 0.9V
TDK Corporation
385
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V0.9V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-0800-AS
DC DC CONVERTER 0.8V
TDK Corporation
747
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V0.8V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-1050-AS
DC DC CONVERTER 1.05V
TDK Corporation
750
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1.05V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-0750-AS
DC DC CONVERTER 0.75V
TDK Corporation
750
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V0.75V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-0700-AS
DC DC CONVERTER 0.7V
TDK Corporation
677
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V0.7V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1404-2500-AL
FS1404-3300-AL
DC DC CONVERTER 3.3V
TDK Corporation
4.000
In Stock
4.000 : € 3,66591
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon-Isolated PoL Module16V16V3.3V---4A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
3.655
In Stock
1 : € 6,40000
Cut Tape (CT)
4.000 : € 3,80583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1V---6A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
DC DC CONVERTER 2.64V
FS1406-2640-AL
DC DC CONVERTER 2.64V
TDK Corporation
3.565
In Stock
1 : € 6,40000
Cut Tape (CT)
4.000 : € 3,80583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V2.64V---6A--ITE (Commercial)Adjustable Output, I²C Interface, Standby Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)-Enable, Active Low--
FS1406-xxxx-AL
FS1406-1200-AL
DC DC CONVERTER 1.2V
TDK Corporation
3.350
In Stock
1 : € 6,40000
Cut Tape (CT)
4.000 : € 3,80583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1.2V---6A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AL
FS1406-1800-AL
DC DC CONVERTER 1.8V
TDK Corporation
3.098
In Stock
1 : € 6,40000
Cut Tape (CT)
4.000 : € 3,80583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1.8V---6A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1404-2500-AL
FS1403-3300-AS
DC DC CONVERTER 3.3V
TDK Corporation
178
In Stock
1 : € 7,53000
Cut Tape (CT)
250 : € 5,37888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V3.3V---3A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
301
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AL
FS1406-0600-AL
DC DC CONVERTER 0.6V
TDK Corporation
0
In Stock
1 : € 6,40000
Cut Tape (CT)
4.000 : € 3,80583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V0.6V---6A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-0600-AS
DC DC CONVERTER 0.6V
TDK Corporation
1.698
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V0.6V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1404-2500-AL
FS1403-3300-AL
DC DC CONVERTER 3.3V
TDK Corporation
0
In Stock
1 : € 5,93000
Cut Tape (CT)
4.000 : € 3,52599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V3.3V---3A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
0
In Stock
1 : € 5,93000
Cut Tape (CT)
4.000 : € 3,52599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V16V5V---3A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1404-2500-AL
FS1404-2500-AS
DC DC CONVERTER 2.5V
TDK Corporation
0
In Stock
1 : € 7,77000
Cut Tape (CT)
250 : € 5,54700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V16V2.5V---4A--ITE (Commercial)--40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1406-xxxx-AS
FS1406-1100-AS
DC DC CONVERTER 1.1V
TDK Corporation
0
In Stock
1 : € 8,00000
Cut Tape (CT)
250 : € 5,71508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module, Digital14.5V16V1.1V---6A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount17-SMD Module0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)----
FS1412-0600-AL
FS1412-0600-AL
DC DC CONVERTER 600MV
TDK Corporation
0
In Stock
1 : € 8,47000
Cut Tape (CT)
3.900 : € 5,03712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V16V600mV---12A--ITE (Commercial)Adjustable Output, I²C Interface, Load Sharing, PMBus™-40°C ~ 125°C-Surface Mount22-PowerLGA Module0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm)22-LGA-SiP (5.8x4.9)---
FS1412-0600-AL
FS1412-0600-AS
DC DC CONVERTER 600MV
TDK Corporation
0
In Stock
1 : € 9,60000
Cut Tape (CT)
250 : € 6,85808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V16V0.6 ~ 1.8V---12A--ITE (Commercial)Adjustable Output, I²C Interface, Load Sharing, PMBus™-40°C ~ 125°C-Surface Mount22-PowerLGA Module0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm)22-LGA-SiP (5.8x4.9)---
Showing
1 - 25
of 35

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.