Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-TSSOP
ADC120IPT
IC ADC 12BIT SAR 16TSSOP
STMicroelectronics
2.166
In Stock
1 : € 6,29000
Cut Tape (CT)
2.500 : € 3,91972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active121M8Single EndedSPIMUX-S/H-ADC1:11SAR-2.7V ~ 3.6V2.7V ~ 3.6V--40°C ~ 125°C16-TSSOP (0.173", 4.40mm Width)16-TSSOPSurface Mount
48-TQFP SERIES
TSA1204IFT
IC ADC 12BIT PIPELINED 48TQFP
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1220M2DifferentialParallelS/H-ADC1:11PipelinedExternal, Internal2.25V ~ 2.7V2.25V ~ 2.7VSimultaneous Sampling-40°C ~ 85°C48-TQFP48-TQFP (7x7)Surface Mount
48-LQFP
TSA1203IF
IC ADC 12BIT PIPELINED 48TQFP
STMicroelectronics
0
In Stock
Obsolete
-
Tray
Obsolete1240M2DifferentialParallelS/H-ADC1:11PipelinedExternal, Internal2.25V ~ 2.7V2.25V ~ 2.7VSimultaneous Sampling-40°C ~ 85°C48-LQFP48-TQFP (7x7)Surface Mount
48-LQFP
TSA1401IF
IC ADC 14BIT PIPELINED 48TQFP
STMicroelectronics
0
In Stock
Obsolete
-
Tray
Obsolete1420M1DifferentialParallelS/H-ADC1:11PipelinedExternal, Internal2.25V ~ 2.7V2.25V ~ 2.7V--40°C ~ 85°C48-LQFP48-TQFP (7x7)Surface Mount
48-LQFP
TSA1005-40IFT
IC ADC 10BIT PIPELINED 48TQFP
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1040M2DifferentialParallelS/H-ADC1:11PipelinedInternal2.25V ~ 2.7V2.25V ~ 2.7VSimultaneous Sampling0°C ~ 85°C48-LQFP48-TQFP (7x7)Surface Mount
48-LQFP
TSA1203IFT
IC ADC 12BIT PIPELINED 48TQFP
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1240M2DifferentialParallelS/H-ADC1:11PipelinedExternal, Internal2.25V ~ 2.7V2.25V ~ 2.7VSimultaneous Sampling-40°C ~ 85°C48-LQFP48-TQFP (7x7)Surface Mount
Showing
1 - 6
of 6

Data Acquisition - Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.