Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
BD34352EKV-E2
BD34352EKV-E2
32-BIT, 768 KHZ SAMPLING STEREO
Rohm Semiconductor
1.067
In Stock
1 : € 18,80000
Cut Tape (CT)
1.000 : € 12,67069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStereo DAC232 b768kHzI²CAnalog and Digital4.5V ~ 5.5V, 1.4V ~ 1.6V, 3V ~ 3.6V-25°C ~ 85°CSurface Mount64-VFQFP Exposed Pad64-HTQFP (10x10)
BD34301EKV-E2
BD34301EKV-E2
32-BIT,768 KHZ SAMPLING STEREO A
Rohm Semiconductor
684
In Stock
1 : € 111,15000
Cut Tape (CT)
1.000 : € 101,47140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDAC, Audio232 b768kHzDSD, I²C, PCMAnalog and Digital4.5V ~ 5.5V, 1.4V, 3V ~ 1.6V, 3.6V-25°C ~ 85°CSurface Mount64-VFQFP Exposed Pad64-HTQFP (10x10)
28-VQFN_VQFN28 Pkg
BU7858KN-E2
IC DAC/AUDIO 16BIT 28VQFN
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteDAC, Audio416 b-SerialSingle Supply2.7V ~ 3.3V-25°C ~ 70°CSurface Mount28-VFQFN28-VQFN (5.2x5.2)
8-SOP
BU9480F-E2
IC DAC/AUDIO 16BIT 8SOP
Rohm Semiconductor
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDAC, Audio316 b-SerialSingle Supply3V ~ 5.5V10°C ~ 70°CSurface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
Showing
1 - 4
of 4

Data Acquisition - ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.