Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
2.000
In Stock
1.000 : € 0,69118
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal12 MHz-±20ppm-100 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±25ppm±30ppm18pF70 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.059" (1.50mm)
0
In Stock
Active
Strip
ActiveMHz Crystal25 MHz±50ppm±10ppm20pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
VXXX-XXXX-XXXXXXXXXXXX
VXM1-1KE-18-14M3181800TR
CRYSTAL SMD, 5.0X3.2MM, +/-50PPM
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal14.31818 MHz±50ppm±10ppm18pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
VXXX-XXXX-XXXXXXXXXXXX
VXM1-1EJ-18-24M0000000
5032 2PAD CRYSTAL, FUND, 20PPM S
Microchip Technology
0
In Stock
Active
Strip
ActiveMHz Crystal24 MHz±20ppm±10ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal24.576 MHz±30ppm±10ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±25ppm±10ppm16pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Strip
ActiveMHz Crystal24 MHz±50ppm±10ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal24.575 MHz±50ppm±10ppm16pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±30ppm±10ppm16pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Strip
ActiveMHz Crystal8 MHz±100ppm±10ppm8pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
VXXX-XXXX-XXXXXXXXXXXX
VXM1-1KE-18-14M3181800
CRYSTAL SMD, 5.0X3.2MM, +/-50PPM
Microchip Technology
0
In Stock
Active
Strip
ActiveMHz Crystal14.31818 MHz±50ppm±10ppm18pF80 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Strip
ActiveMHz Crystal25 MHz±25ppm±10ppm16pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Strip
ActiveMHz Crystal24.575 MHz±50ppm±10ppm16pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Strip
ActiveMHz Crystal24.576 MHz±30ppm±10ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±50ppm±10ppm20pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal24 MHz±50ppm±10ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
VXXX-XXXX-XXXXXXXXXXXX
VXM1-1EJ-18-24M0000000TR
5032 2PAD CRYSTAL, FUND, 20PPM S
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal24 MHz±20ppm±10ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
0
In Stock
Active
Tape & Reel (TR)
ActiveMHz Crystal8 MHz±100ppm±10ppm8pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
Showing
of 19

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.