Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
543344-1
543344-1
TOOL HAND CRIMPER SIDE ENTRY
TE Application Tooling
5
In Stock
1 : € 3 413,31000
Bulk
Bulk
ActiveManualHand CrimperWithout Die SetVaries by Die Set--RatchetSide Entry-
APPL,HDM 5SMPO042F042O K
680106-2
APPL,HDM 5SMPO042F042O K
TE Application Tooling
0
In Stock
Active
Bulk
ActivePneumaticApplicator - HDM for Bench PressTerminatorRectangular Contacts24-28 AWG-No RatchetSide Entry-
APPL,HDM 5SMPO042F042O T
680106-1
APPL,HDM 5SMPO042F042O T
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorRectangular Contacts24-28 AWG-No RatchetSide Entry-
APPL,HDM 5SMPO042F042O G
680106-3
APPL,HDM 5SMPO042F042O G
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorRectangular Contacts24-28 AWG-No RatchetSide Entry-
APPL SCA 9SMPR042F042F S
567907-1
APPL SCA 9SMPR042F042F S
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator for Bench PressTerminatorTerminals24-28 AWG-No Ratchet--
Showing
of 5

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.