Coaxial Cables (RF)

Results: 2
1st Connector Mounting Type
-Free Hanging (In-Line)
2nd Connector Mounting Type
-Free Hanging (In-Line)
Length
3.937" (100.00mm)11.811" (300.00mm)
Cable Type
0.81mm OD Coaxial Cable1.37mm OD Coaxial Cable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
MICRO RF POWER SUPPLY AND DATA C
LE3-006-100
MICRO RF POWER SUPPLY AND DATA C
Rosenberger
0
In Stock
Active
Bag
Active
-
-
-
Free Hanging (In-Line)
-
-
-
Free Hanging (In-Line)
-
3.937" (100.00mm)
0.81mm OD Coaxial Cable
50 Ohms
6 GHz
-
-
-40°C ~ 90°C
-
MICRO RF POWER SUPPLY AND DATA C
LH1-099-300
MICRO RF POWER SUPPLY AND DATA C
Rosenberger
0
In Stock
Active
Bag
Active
-
-
-
-
-
-
-
-
-
11.811" (300.00mm)
1.37mm OD Coaxial Cable
50 Ohms
6 GHz
-
-
-40°C ~ 90°C
-
Showing
of 2

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.