LAPP Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : € 69,65000 Bulk | - | Bulk | Active | - | 4 | - | - | Panel Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | - | - | ||
11 In Stock | 1 : € 83,11000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | X | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 0.5A | 60V | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | ||
21 In Stock | 1 : € 49,14000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 1A | 60V | 0.197" ~ 0.240" (5.00mm ~ 6.10mm) | -25°C ~ 85°C | ||
5 In Stock | 1 : € 80,86000 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 7A, 26A | 250V, 630V | 0.295" ~ 0.610" (7.50mm ~ 15.50mm) | -25°C ~ 125°C | |||
5 In Stock | 1 : € 91,38000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 25A | 630V | 0.295" ~ 0.610" (7.50mm ~ 15.50mm) | -25°C ~ 125°C | |||
3 In Stock | 1 : € 76,59000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 25A | 630V | 0.551" ~ 0.669" (14.00mm ~ 17.00mm) | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : € 68,88400 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Shielded | 7A, 26A | 250V, 630V | 0.551" ~ 0.669" (14.00mm ~ 17.00mm) | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 15,10000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 15,69000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 15,73000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 15,73000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 16,75000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 17,31000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 17,31000 Bulk | Bulk | Active | Insert, Male Pins | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 17,58000 Bulk | Bulk | Active | Insert, Female Sockets | 9 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A, 20A | 150V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 18,00000 Bulk | Bulk | Active | Insert, Female Sockets | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 18,00000 Bulk | Bulk | Active | Insert, Female Sockets | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 18,61000 Bulk | Bulk | Active | Insert, Male Pins | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 18,61000 Bulk | Bulk | Active | Insert, Male Pins | 12 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 21,72000 Bulk | Bulk | Active | Insert, Female Sockets | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 21,72000 Bulk | Bulk | Active | Insert, Female Sockets | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 22,68000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | M23 | - | Through Hole | - | Solder | - | N (Normal) | - | - | - | Gold | - | - | - | - | Unshielded | 7A | 50V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 22,68000 Bulk | Bulk | Active | Insert, Male Pins | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 22,70000 Bulk | Bulk | Active | Insert, Female Sockets | 17 | M23 | - | Through Hole | - | Solder | - | N (Normal) | - | - | - | Gold | - | - | - | - | Unshielded | 7A | 50V | - | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : € 22,70000 Bulk | Bulk | Active | Insert, Male Pins | 16 | M23 | - | Through Hole | - | Solder | - | N (Normal) | Metal | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 7A | 100V | - | -25°C ~ 125°C |