Aluminum Electrolytic Capacitors

Results: 104 989
Manufacturer
AIC tech Inc.AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsHammond ManufacturingHartland Controls/LittelfuseKEMETKYOCERA AVX
Series
-*013 RLC021 ASM025 AMR030 AS031 AS036 RSP038 RSU041 ASH042 AHH-ELB042 AMH-ELB
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.6 µF1.8 µF2 µF
Tolerance
-40%, 0%-25%, +20%-10%, +100%-10%, +150%-10%, +20%-10%, +30%-10%, +40%-10%, +50%-10%, +75%-5%, +20%0%, +20%0%, +25%0%, +30%0%, +50%
Voltage - Rated
2.5 V3 V4 V5 V5.5 V6 V6.3 V7 V7.5 V8 V10 V12 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz2mOhm @ 120Hz2.9mOhm @ 120Hz3mOhm @ 120Hz3.1mOhm @ 120Hz3.3mOhm @ 120Hz3.4mOhm @ 100Hz3.4mOhm @ 120Hz3.5mOhm @ 120Hz3.6mOhm @ 120Hz3.7mOhm @ 100Hz3.9mOhm @ 120Hz
Lifetime @ Temp.
500 Hrs @ 60°C500 Hrs @ 70°C500 Hrs @ 85°C1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 130°C1000 Hrs @ 135°C1000 Hrs @ 140°C1000 Hrs @ 150°C1000 Hrs @ 85°C1250 Hrs @ 150°C1500 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 175°C-40°C ~ 55°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-AudioAudio, AutomotiveAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowAutomotive, Onboard ChargerBypass, DecouplingGeneral PurposeHermetically SealedHigh Temperature ReflowHigh VibrationHVACMotor Start
Ripple Current @ Low Frequency
0.9 mA @ 120 Hz1 mA @ 120 Hz1.1 mA @ 120 Hz1.2 mA @ 120 Hz1.3 mA @ 120 Hz1.5 mA @ 120 Hz1.53 mA @ 120 Hz1.6 mA @ 120 Hz1.7 mA @ 120 Hz1.87 mA @ 120 Hz1.883 mA @ 120 Hz1.9 mA @ 120 Hz
Ripple Current @ High Frequency
0.19 mA @ 10 kHz1.35 mA @ 10 kHz1.5 mA @ 10 kHz1.5 mA @ 100 kHz1.65 mA @ 10 kHz1.7 mA @ 10 kHz1.7 mA @ 50 kHz1.7 mA @ 100 kHz1.71 mA @ 100 kHz1.735 mA @ 100 kHz1.78 mA @ 100 kHz1.863 mA @ 50 kHz
Impedance
2.1 mOhms2.5 mOhms3 mOhms4 mOhms4.6 mOhms4.8 mOhms4.9 mOhms5 mOhms5.1 mOhms5.3 mOhms5.4 mOhms5.6 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.201" (5.10mm)0.205" (5.20mm)0.236" (6.00mm)0.246" (6.25mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.157" Dia x 0.217" L (4.00mm x 5.50mm)0.177" Dia x 0.394" L (4.50mm x 10.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.197" Dia x 0.472" L (5.00mm x 12.00mm)0.197" Dia x 0.492" L (5.00mm x 12.50mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.394" L (6.00mm x 10.00mm)0.236" Dia x 0.492" L (6.00mm x 12.50mm)
Height - Seated (Max)
0.063" (1.60mm)0.075" (1.90mm)0.079" (2.00mm)0.098" (2.50mm)0.126" (3.20mm)0.154" (3.90mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.209" (5.30mm)0.213" (5.40mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.157" Dia x 0.217" L (4.00mm x 5.50mm)0.157" Dia x 0.236" H (4.00mm x 6.00mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.189" W (4.30mm x 4.80mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.197" Dia x 0.236" H (5.00mm x 6.00mm)0.197" L x 0.177" W (5.00mm x 4.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
-Chassis MountChassis, Stud MountClamp MountSurface MountThrough HoleThrough Hole, Press-FitUser Defined
Package / Case
2917 (7343 Metric)-AxialAxial, CanAxial, Can - 3 LeadsAxial, Can - 4 LeadsFlatPackFlatPack, TabbedNonstandard SMDRadialRadial, CanRadial, Can - 3 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
104 989Results

Showing
of 104 989
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
865080340001
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
12 706
In Stock
1 : € 0,17000
Cut Tape (CT)
2 000 : € 0,09295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
47.2 mA @ 120 Hz
80 mA @ 100 kHz
2.2 Ohms
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080642006
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
72 679
In Stock
1 : € 0,19000
Cut Tape (CT)
1 000 : € 0,10410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56.05 mA @ 120 Hz
95 mA @ 100 kHz
2.8 Ohms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-AS5H
865230542002
CAP ALUM 10UF 20% 35V SMD
Würth Elektronik
37 805
In Stock
1 : € 0,19000
Cut Tape (CT)
1 000 : € 0,10689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
25 mA @ 120 Hz
37.5 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
27 561
In Stock
1 : € 0,25000
Cut Tape (CT)
1 000 : € 0,14128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080343009
CAP ALUM 100UF 20% 16V SMD
Würth Elektronik
66 357
In Stock
1 : € 0,26000
Cut Tape (CT)
1 000 : € 0,14500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
165.75 mA @ 120 Hz
255 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
YXJ Series 6.3x11
35YXJ100M6.3X11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
46 196
In Stock
1 : € 0,26000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
71 305
In Stock
1 : € 0,27000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WT,UD Series
UUD1C101MCL1GS
CAP ALUM 100UF 20% 16V SMD
Nichicon
269 821
In Stock
1 : € 0,29000
Cut Tape (CT)
1 000 : € 0,07295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
183 048
In Stock
1 : € 0,29000
Cut Tape (CT)
2 000 : € 0,06695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
LLE Series-8
400LLE3R3MEFC8X11.5
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
141 175
In Stock
1 : € 0,29000
Bulk
Bulk
Active
3.3 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
WT_UD Series
UWT1V101MCL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
67 176
In Stock
1 : € 0,29000
Cut Tape (CT)
900 : € 0,07641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
84 mA @ 120 Hz
126 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZLH Series 6.30mm
35ZLH100MEFC6.3X11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
7 269
In Stock
1 : € 0,29000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
540 mA @ 100 kHz
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
865090368008
865090368008
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
1 548
In Stock
1 : € 0,29000
Cut Tape (CT)
2 000 : € 0,17103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 mA @ 120 Hz
30 mA @ 10 kHz
-
-
0.118" Dia (3.00mm)
0.217" (5.50mm)
0.130" L x 0.130" W (3.30mm x 3.30mm)
Surface Mount
Radial, Can - SMD
96 538
In Stock
1 : € 0,31000
Cut Tape (CT)
2 000 : € 0,07209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
71 359
In Stock
1 : € 0,31000
Cut Tape (CT)
2 000 : € 0,07621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
29 mA @ 120 Hz
49.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
49 619
In Stock
1 : € 0,31000
Cut Tape (CT)
2 000 : € 0,07621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
25 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
119 435
In Stock
1 : € 0,32000
Cut Tape (CT)
2 000 : € 0,07131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
38 623
In Stock
1 : € 0,32000
Cut Tape (CT)
900 : € 0,17753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
300 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
101 303
In Stock
1 : € 0,33000
Cut Tape (CT)
1 000 : € 0,07822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
58 208
In Stock
1 : € 0,33000
Cut Tape (CT)
1 000 : € 0,07822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ESL Series
ESL107M050AGMAA
CAP ALUM 100UF 20% 50V RADIAL TH
KEMET
2 361
In Stock
1 : € 0,33000
Bulk
Bulk
Active
100 µF
±20%
50 V
120mOhm @ 100kHz
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
362.5 mA @ 120 Hz
725 mA @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
402 145
In Stock
1 : € 0,33000
Cut Tape (CT)
2 000 : € 0,06187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 8x11.5
50YXJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
28 350
In Stock
1 : € 0,33000
Cut Tape (CT)
1 000 : € 0,09365
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
388.5 mA @ 120 Hz
555 mA @ 100 kHz
170 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
8 085
In Stock
1 : € 0,33000
Cut Tape (CT)
2 000 : € 0,07621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080645010
CAP ALUM 33UF 20% 50V SMD
Würth Elektronik
2 950
In Stock
1 : € 0,33000
Cut Tape (CT)
900 : € 0,18869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
123.5 mA @ 120 Hz
190 mA @ 100 kHz
710 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 104 989

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.