Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | U-Bolt, 2 Parallel Conductors | - | Pipe Mount, Adjustable | Copper | Copper | 1.250" (31.75mm) | 1.500" (38.10mm) | 1.375" (34.93mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | U-Bolt, 2 Parallel Conductors | - | Pipe Mount, Adjustable | Copper | Copper | 3.250" (82.55mm) | 3.375" (85.73mm) | 2.375" (60.33mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | U-Bolt, 2 Parallel Conductors | - | Pipe Mount, Adjustable | Copper | Copper | 1.500" (38.10mm) | 2.000" (50.80mm) | 1.625" (41.28mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clamp, Grounding | U-Bolt, 2 Parallel Conductors | - | Pipe Mount, Adjustable | Copper | Copper | 3.625" (92.08mm) | 3.750" (95.25mm) | 2.500" (63.50mm) | - | - | - | - | - |