Cable and Cord Grips

Results: 16
Outside Cable Diameter (Min)
0.138" (3.50mm)0.157" (4.00mm)0.236" (6.00mm)0.315" (8.00mm)0.354" (9.00mm)0.630" (16.00mm)1.063" (27.00mm)1.339" (34.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)0.394" (10.00mm)0.512" (13.00mm)0.669" (16.99mm)0.827" (21.00mm)1.102" (28.00mm)1.339" (34.00mm)1.772" (45.00mm)
Thread Size
M12x1.5M16x1.5M20x1.5M25x1.5M32x1.5M40x1.5M50x1.5M63x1.5
Thread Length
0.315" (8.00mm)0.354" (8.99mm)0.394" (10.00mm)0.472" (12.00mm)
Color
BlackGray
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
MFG_S2513
S2513
CABLE GLAND 6-13MM M20 POLYAMIDE
LAPP
2 362
In Stock
1 : € 3,45000
Bulk
Bulk
ActiveCable Gland0.236" (6.00mm)0.512" (13.00mm)M20x1.50.354" (8.99mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2516
CABLE GLAND 8-17MM M25 POLYAMIDE
LAPP
1 398
In Stock
1 : € 4,71000
Bulk
Bulk
ActiveCable Gland0.315" (8.00mm)0.669" (16.99mm)M25x1.50.394" (10.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2509
CABLE GLAND 4-10MM M16 POLYAMIDE
LAPP
1 683
In Stock
1 : € 2,36000
Bulk
Bulk
ActiveCable Gland0.157" (4.00mm)0.394" (10.00mm)M16x1.50.315" (8.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1509
CABLE GLAND 4-10MM M16 POLYAMIDE
LAPP
714
In Stock
1 : € 2,45000
Bulk
Bulk
ActiveCable Gland0.157" (4.00mm)0.394" (10.00mm)M16x1.50.315" (8.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1513
S1513
CABLE GLAND 6-13MM M20 POLYAMIDE
LAPP
414
In Stock
1 : € 3,45000
Bulk
Bulk
ActiveCable Gland0.236" (6.00mm)0.512" (13.00mm)M20x1.50.354" (8.99mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1521
CABLE GLAND 9-21MM M32 POLYAMIDE
LAPP
148
In Stock
1 : € 7,88000
Bulk
Bulk
ActiveCable Gland0.354" (9.00mm)0.827" (21.00mm)M32x1.50.394" (10.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2521
CABLE GLAND 9-21MM M32 POLYAMIDE
LAPP
47
In Stock
1 : € 6,87000
Bulk
Bulk
ActiveCable Gland0.354" (9.00mm)0.827" (21.00mm)M32x1.50.394" (10.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2529
CABLE GLAND 16-28MM M40 POLY
LAPP
52
In Stock
1 : € 13,58000
Bulk
Bulk
ActiveCable Gland0.630" (16.00mm)1.102" (28.00mm)M40x1.50.394" (10.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2536
CABLE GLAND 27-34MM M50 POLY
LAPP
60
In Stock
1 : € 23,47000
Bulk
Bulk
ActiveCable Gland1.063" (27.00mm)1.339" (34.00mm)M50x1.50.472" (12.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2542
CABLE GLAND 34-45MM M63 POLY
LAPP
16
In Stock
1 : € 36,61000
Bulk
Bulk
ActiveCable Gland1.339" (34.00mm)1.772" (45.00mm)M63x1.50.472" (12.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1536
CABLE GLAND 27-34MM M50 POLY
LAPP
6
In Stock
1 : € 29,96000
Bulk
Bulk
ActiveCable Gland1.063" (27.00mm)1.339" (34.00mm)M50x1.50.472" (12.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1542
CABLE GLAND 34-45MM M63 POLY
LAPP
88
In Stock
1 : € 40,03000
Bulk
Bulk
ActiveCable Gland1.339" (34.00mm)1.772" (45.00mm)M63x1.50.472" (12.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S2507
S2507
CABLE GLAND 3.5-7MM M12 POLY
LAPP
0
In Stock
Check Lead Time
1 : € 2,35000
Bulk
Bulk
ActiveCable Gland0.138" (3.50mm)0.276" (7.00mm)M12x1.50.315" (8.00mm)--Polyamide (PA), Nylon-BlackIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1507
CABLE GLAND 3.5-7MM M12 POLY
LAPP
0
In Stock
Check Lead Time
1 : € 2,42000
Bulk
Bulk
ActiveCable Gland0.138" (3.50mm)0.276" (7.00mm)M12x1.50.315" (8.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1516
CABLE GLAND 8-17MM M25 POLYAMIDE
LAPP
0
In Stock
Check Lead Time
1 : € 5,27000
Bulk
Bulk
ActiveCable Gland0.315" (8.00mm)0.669" (16.99mm)M25x1.50.394" (10.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
MFG_S1507
S1529
CABLE GLAND 16-28MM M40 POLY
LAPP
2
In Stock
1 : € 14,94000
Bulk
Bulk
ActiveCable Gland0.630" (16.00mm)1.102" (28.00mm)M40x1.50.394" (10.00mm)--Polyamide (PA), Nylon-GrayIP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12-40°C ~ 100°C
Showing
of 16

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.