Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
CONN SPLICE 22-24 AWG LANCELOK
329317
CONN SPLICE 22-24 AWG LANCELOK
TE Connectivity AMP Connectors
0
In Stock
900
Marketplace
Check Lead Time
1 000 : € 1,41751
Bulk
45 : € 1,68378
Box
Bulk
Box
ActiveMale, Pin (Plug)0.140" (3.56mm)22-24 AWG0.870" (22.10mm)0.250" (6.35mm)Non-Mating End InsulatedCrimp-CopperGoldYellow
CONN TERM PIN 15-20AWG CRIMP
2-1377174-4
CONN TERM PIN 15-20AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2 000 : € 1,57660
Bulk
Bulk
ActiveMale, Pin (Plug)0.119" (3.02mm)15-20 AWG0.945" (24.00mm)0.303" (7.70mm)Fully InsulatedCrimp-BrassTinRed
Showing
1 - 2
of 2

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.