Showing
of 1 757
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPE,Sp-Cap Ue
6SVPE220MW
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
52 652
In Stock
1 : € 1,05000
Cut Tape (CT)
1 500 : € 0,37779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose157.5 mA @ 120 Hz3.15 A @ 100 kHz--0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
16SVPC100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
58 496
In Stock
1 : € 1,03000
Cut Tape (CT)
1 000 : € 0,40633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%16 V24mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose124.5 mA @ 120 Hz2.49 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPC, SVPD Series
6SVPC330M
CAP ALUM POLY 330UF 20% 6.3V SMD
Panasonic Electronic Components
26 289
In Stock
1 : € 1,03000
Cut Tape (CT)
1 000 : € 0,40633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%6.3 V17mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose169.5 mA @ 120 Hz3.39 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPG Series
16SVPG47M
CAP ALUM POLY 47UF 20% 16V SMD
Panasonic Electronic Components
64 500
In Stock
1 : € 1,21000
Cut Tape (CT)
2 500 : € 0,44715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%16 V25mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose160 mA @ 120 Hz3.2 A @ 100 kHz--0.197" Dia (5.00mm)0.177" (4.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CX SERIES 7.3L,4.3W
EEF-CX0G151R
CAP ALUM POLY 150UF 20% 4V SMD
Panasonic Electronic Components
22 749
In Stock
1 : € 1,15000
Cut Tape (CT)
3 500 : € 0,42341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%4 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-5.1 A @ 100 kHz--0.287" L x 0.169" W (7.30mm x 4.30mm)0.075" (1.90mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
EEH-ZA (6.3mm)
EEH-ZA1H220P
CAP ALUM POLY HYB 22UF 50V SMD
Panasonic Electronic Components
8 046
In Stock
1 : € 1,16000
Cut Tape (CT)
1 000 : € 0,45673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid22 µF±20%50 V80mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive110 mA @ 100 Hz1.1 A @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CX SERIES 7.3L,4.3W
EEF-CX0J101R
CAP ALUM POLY 100UF 20% 6.3V SMD
Panasonic Electronic Components
7 698
In Stock
1 : € 1,30000
Cut Tape (CT)
3 500 : € 0,47795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%6.3 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-5.1 A @ 100 kHz--0.287" L x 0.169" W (7.30mm x 4.30mm)0.075" (1.90mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
OS-CON, SVP 6.30mm
10SVP47M
CAP ALUM POLY 47UF 20% 10V SMD
Panasonic Electronic Components
38 768
In Stock
1 : € 1,21000
Cut Tape (CT)
1 000 : € 0,47973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%10 V50mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose81 mA @ 120 Hz1.62 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 6.30mm
20SVPF120M
CAP ALUM POLY 120UF 20% 20V SMD
Panasonic Electronic Components
48 387
In Stock
1 : € 1,24000
Cut Tape (CT)
1 000 : € 0,49052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%20 V25mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose160 mA @ 120 Hz3.2 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 6.30mm
16SVPF180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
45 605
In Stock
1 : € 1,24000
Cut Tape (CT)
1 000 : € 0,49052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%16 V22mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose165 mA @ 120 Hz3.3 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF47M
CAP ALUM POLY 47UF 20% 25V SMD
Panasonic Electronic Components
42 543
In Stock
1 : € 1,24000
Cut Tape (CT)
1 000 : € 0,49052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%25 V30mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF56M
CAP ALUM POLY 56UF 20% 25V SMD
Panasonic Electronic Components
19 780
In Stock
1 : € 1,24000
Cut Tape (CT)
1 000 : € 0,49052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer56 µF±20%25 V30mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 6.30mm
35SVPF22M
CAP ALUM POLY 22UF 20% 35V SMD
Panasonic Electronic Components
1 875
In Stock
1 : € 1,24000
Cut Tape (CT)
1 000 : € 0,49052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer22 µF±20%35 V35mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose130 mA @ 120 Hz2.6 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CX SERIES 7.3L,4.3W
EEF-CX0J221R
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
94 121
In Stock
1 : € 1,46000
Cut Tape (CT)
3 500 : € 0,54001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-5.1 A @ 100 kHz--0.287" L x 0.169" W (7.30mm x 4.30mm)0.075" (1.90mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
CX SERIES 7.3L,4.3W
EEF-CX0G331R
CAP ALUM POLY 330UF 20% 4V SMD
Panasonic Electronic Components
17 993
In Stock
1 : € 1,46000
Cut Tape (CT)
3 500 : € 0,54001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%4 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-5.1 A @ 100 kHz--0.287" L x 0.169" W (7.30mm x 4.30mm)0.075" (1.90mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
OS-CON, SVPF 6.30mm
50SVPF10M
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
7 494
In Stock
1 : € 1,28000
Cut Tape (CT)
1 000 : € 0,50533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer10 µF±20%50 V40mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose125 mA @ 120 Hz2.5 A @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
EEH-ZC1V470P
CAP ALUM POLY HYB 47UF 35V SMD
Panasonic Electronic Components
27 790
In Stock
1 : € 1,36000
Cut Tape (CT)
1 000 : € 0,53632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid47 µF±20%35 V60mOhm4000 Hrs @ 125°C-55°C ~ 125°CAEC-Q200Automotive135 mA @ 100 Hz900 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1V470P
CAP ALUM POLY HYB 47UF 35V SMD
Panasonic Electronic Components
13 817
In Stock
1 : € 1,36000
Cut Tape (CT)
1 000 : € 0,53640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid47 µF±20%35 V60mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive195 mA @ 100 Hz1.3 A @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEH-ZA Series (6.3 Size)
EEH-ZA1J220XP
CAP ALUM POLY HYB 22UF 63V SMD
Panasonic Electronic Components
24 738
In Stock
1 : € 1,32000
Cut Tape (CT)
900 : € 0,55603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid22 µF±20%63 V80mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive150 mA @ 100 Hz1.5 A @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVP 8mm
10SVP120M
CAP ALUM POLY 120UF 20% 10V SMD
Panasonic Electronic Components
23 242
In Stock
1 : € 1,42000
Cut Tape (CT)
1 000 : € 0,55958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%10 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose128 mA @ 120 Hz2.56 A @ 100 kHz--0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVP 8mm
20SVP47M
CAP ALUM POLY 47UF 20% 20V SMD
Panasonic Electronic Components
19 718
In Stock
1 : € 1,42000
Cut Tape (CT)
1 000 : € 0,55958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%20 V45mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose94.5 mA @ 120 Hz1.89 A @ 100 kHz--0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
SVPK Series
35SVPK47M
CAP ALUM POLY 47UF 20% 35V SMD
Panasonic Electronic Components
24 951
In Stock
1 : € 1,55000
Cut Tape (CT)
1 000 : € 0,60933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%35 V27mOhm1000 Hrs @ 125°C-55°C ~ 125°C-General Purpose46.5 mA @ 120 Hz930 mA @ 100 kHz--0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 8mm
35SVPF39M
CAP ALUM POLY 39UF 20% 35V SMD
Panasonic Electronic Components
18 621
In Stock
1 : € 1,45000
Cut Tape (CT)
1 000 : € 0,57214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer39 µF±20%35 V30mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz--0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 8mm
16SVPF270M
CAP ALUM POLY 270UF 20% 16V SMD
Panasonic Electronic Components
9 174
In Stock
1 : € 1,45000
Cut Tape (CT)
1 000 : € 0,57214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer270 µF±20%16 V22mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose165 mA @ 120 Hz3.3 A @ 100 kHz--0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPF 8mm
20SVPF180M
CAP ALUM POLY 180UF 20% 20V SMD
Panasonic Electronic Components
5 478
In Stock
1 : € 1,45000
Cut Tape (CT)
1 000 : € 0,57214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%20 V25mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose160 mA @ 120 Hz3.2 A @ 100 kHz--0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
of 1 757

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.