Aluminum Electrolytic Capacitors

Results: 370
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
Capacitance
0.1 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF100 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V100 V160 V200 V250 V350 V400 V450 V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Ripple Current @ Low Frequency
1.3 mA @ 120 Hz4.4 mA @ 120 Hz5 mA @ 120 Hz10 mA @ 120 Hz20 mA @ 120 Hz30 mA @ 120 Hz32 mA @ 120 Hz34 mA @ 120 Hz35 mA @ 120 Hz36 mA @ 120 Hz37 mA @ 120 Hz40 mA @ 120 Hz
Ripple Current @ High Frequency
2.21 mA @ 10 kHz7.48 mA @ 10 kHz8.5 mA @ 10 kHz17 mA @ 10 kHz34 mA @ 10 kHz51 mA @ 10 kHz54.4 mA @ 10 kHz57.8 mA @ 10 kHz59.5 mA @ 10 kHz61.2 mA @ 10 kHz62.9 mA @ 10 kHz68 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.472" (12.00mm)0.480" (12.20mm)0.492" (12.50mm)0.531" (13.50mm)0.669" (17.00mm)0.866" (22.00mm)1.063" (27.00mm)1.319" (33.50mm)1.476" (37.50mm)1.654" (42.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
370Results
Applied FiltersRemove All

Showing
of 370
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
23 500
In Stock
500 : € 0,24288
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
M SERIES
ECA-1VM471
CAP ALUM 470UF 20% 35V RADIAL
Panasonic Electronic Components
12 109
In Stock
1 : € 0,52000
Bulk
Bulk
Active470 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose550 mA @ 120 Hz935 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
M SERIES
ECA-1HM331
CAP ALUM 330UF 20% 50V RADIAL
Panasonic Electronic Components
22 082
In Stock
1 : € 0,53000
Bulk
Bulk
Active330 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose500 mA @ 120 Hz850 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
M SERIES
ECA-1HM471
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
34 017
In Stock
1 : € 0,61000
Bulk
Bulk
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
M12 SERIES
ECA-1HM102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
17 744
In Stock
1 : € 0,90000
Bulk
Bulk
Active1000 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.05 A @ 120 Hz1.785 A @ 10 kHz0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
M16 SERIES
ECA-1JM102
CAP ALUM 1000UF 20% 63V RADIAL
Panasonic Electronic Components
3 035
In Stock
1 : € 1,23000
Bulk
Bulk
Active1000 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.1 A @ 120 Hz1.87 A @ 10 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
M16 SERIES
ECA-1HM222
CAP ALUM 2200UF 20% 50V RADIAL
Panasonic Electronic Components
7 068
In Stock
1 : € 1,79000
Bulk
Bulk
Active2200 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.3 A @ 120 Hz2.21 A @ 10 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
M8 SERIES
ECA-1HM101B
CAP ALUM 100UF 20% 50V RADIAL
Panasonic Electronic Components
148 000
In Stock
1 000 : € 0,09397
Tape & Box (TB)
Tape & Box (TB)
Active100 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose250 mA @ 120 Hz425 mA @ 10 kHz0.197" (5.00mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
M SERIES
ECA-1AM102B
CAP ALUM 1000UF 20% 10V RADIAL
Panasonic Electronic Components
8 000
In Stock
500 : € 0,14324
Tape & Box (TB)
Tape & Box (TB)
Active1000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose630 mA @ 120 Hz1.071 A @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
M SERIES
ECA-1HM221B
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
13 000
In Stock
500 : € 0,14722
Tape & Box (TB)
Tape & Box (TB)
Active220 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose400 mA @ 120 Hz680 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
M SERIES
ECA-1VM471B
CAP ALUM 470UF 20% 35V RADIAL
Panasonic Electronic Components
7 500
In Stock
500 : € 0,17730
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose550 mA @ 120 Hz935 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1EM220I
CAP ALUM 22UF 20% 25V RADIAL
Panasonic Electronic Components
15 317
In Stock
1 : € 0,19000
Cut Tape (CT)
2 000 : € 0,03871
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-153 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1CM100I
CAP ALUM 10UF 20% 16V RADIAL
Panasonic Electronic Components
14 139
In Stock
1 : € 0,19000
Cut Tape (CT)
2 000 : € 0,03871
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose30 mA @ 120 Hz51 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1EM330
CAP ALUM 33UF 20% 25V RADIAL
Panasonic Electronic Components
10 312
In Stock
1 : € 0,19000
Bulk
Bulk
Active33 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-187 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1VM100I
CAP ALUM 10UF 20% 35V RADIAL
Panasonic Electronic Components
5 190
In Stock
1 : € 0,19000
Cut Tape (CT)
2 000 : € 0,03871
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose60 mA @ 120 Hz102 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1VM100
CAP ALUM 10UF 20% 35V RADIAL
Panasonic Electronic Components
50 671
In Stock
1 : € 0,20000
Bulk
Bulk
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose60 mA @ 120 Hz102 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1EM100
CAP ALUM 10UF 20% 25V RADIAL
Panasonic Electronic Components
33 920
In Stock
1 : € 0,21000
Bulk
Bulk
Active10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-85 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1VM220
CAP ALUM 22UF 20% 35V RADIAL
Panasonic Electronic Components
9 118
In Stock
1 : € 0,20000
Bulk
Bulk
Active22 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-161.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1EM100B
CAP ALUM 10UF 20% 25V RADIAL
Panasonic Electronic Components
8 499
In Stock
1 : € 0,20000
Cut Tape (CT)
2 000 : € 0,04070
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose50 mA @ 120 Hz85 mA @ 10 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1HM100I
CAP ALUM 10UF 20% 50V RADIAL
Panasonic Electronic Components
4 714
In Stock
1 : € 0,20000
Cut Tape (CT)
2 000 : € 0,04039
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose65 mA @ 120 Hz110.5 mA @ 10 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1HM4R7
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
32 309
In Stock
1 : € 0,21000
Bulk
Bulk
Active4.7 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose45 mA @ 120 Hz76.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
ECA-1HM100
ECA-1HM100
CAP ALUM 10UF 20% 50V RADIAL
Panasonic Electronic Components
29 046
In Stock
1 : € 0,21000
Bulk
Bulk
Active10 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose65 mA @ 120 Hz110.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1AM101
CAP ALUM 100UF 20% 10V RADIAL
Panasonic Electronic Components
27 826
In Stock
1 : € 0,21000
Bulk
Bulk
Active100 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-255 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1CM220
CAP ALUM 22UF 20% 16V RADIAL
Panasonic Electronic Components
27 291
In Stock
1 : € 0,21000
Bulk
Bulk
Active22 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose75 mA @ 120 Hz127.5 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
M5 SERIES
ECA-1CM470B
CAP ALUM 47UF 20% 16V RADIAL
Panasonic Electronic Components
23 918
In Stock
1 : € 0,21000
Cut Tape (CT)
2 000 : € 0,04158
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose130 mA @ 120 Hz221 mA @ 10 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
Showing
of 370

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.