Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.134 In Stock | 1 : € 17,14000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
499 In Stock | 1 : € 17,14000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) |