AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 178 In Stock | 1 : € 7,35000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
599 In Stock | 1 : € 6,17000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
1 599 In Stock | 1 : € 4,56000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
1 313 In Stock | 1 : € 4,77000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
108 In Stock | 1 : € 7,61000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
82 In Stock | 1 : € 5,32000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 |