Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ACM12,18,24 Series
ACM24US24
AC/DC WALL MOUNT ADAPTER 24V 24W
XP Power
1 325
In Stock
1 : € 17,93000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC24V1A24 W75mW (Max)Positive CenterITE (Commercial), Medical88.4%0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm--3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM12,18,24 Series
ACM24US12
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
723
In Stock
1 : € 17,93000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V2A24 W75mW (Max)Positive CenterITE (Commercial), Medical88%0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm--3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM12,18,24 Series
ACM24US09
AC/DC WALL MOUNT ADAPTER 9V 21W
XP Power
222
In Stock
1 : € 17,93000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V2.33A21 W75mW (Max)Positive CenterITE (Commercial), Medical86.5%0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm--3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM12,18,24 Series
ACM24US18
AC/DC WALL MOUNT ADAPTER 18V 24W
XP Power
0
In Stock
Check Lead Time
1 : € 17,93000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC18V1.33A24 W75mW (Max)Positive CenterITE (Commercial), Medical88.4%0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm--3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM12,18,24 Series
ACM24US48
AC/DC WALL MOUNT ADAPTER 48V 24W
XP Power
0
In Stock
Check Lead Time
1 000 : € 15,06003
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC48V500mA24 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm70.9" (1.80m)Multi-Blade (Sold Separately)3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
ACM12,18,24 Series
ACM24US15
AC/DC WALL MOUNT ADAPTER 15V 24W
XP Power
2
In Stock
1 : € 17,93000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC15V1.6A24 W75mW (Max)Positive CenterITE (Commercial), Medical87.7%0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm--3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm)CB, CE, CSA, TUV, UL60601-1; 62368-1
Showing
1 - 6
of 6

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.