
YC324-JK-0715KL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-0715KLTR-ND - Tape & Reel (TR) 13-YC324-JK-0715KLCT-ND - Cut Tape (CT) 13-YC324-JK-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0715KL |
Description | RES ARRAY 4 RES 15K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0715KL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 15k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12160 | € 3,04 |
| 50 | € 0,10760 | € 5,38 |
| 100 | € 0,09560 | € 9,56 |
| 250 | € 0,08232 | € 20,58 |
| 500 | € 0,07404 | € 37,02 |
| 1 000 | € 0,06697 | € 66,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05587 | € 223,48 |
| 8 000 | € 0,05153 | € 412,24 |
| 12 000 | € 0,04931 | € 591,72 |
| 20 000 | € 0,04679 | € 935,80 |
| 28 000 | € 0,04529 | € 1 268,12 |
| 40 000 | € 0,04382 | € 1 752,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

