Direct
Upgrade
Similar
Similar

YC164-JR-07270KL | |
|---|---|
DigiKey Part Number | YC164J-270KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07270KL |
Description | RES ARRAY 4 RES 270K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07270KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 270k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT270K | Stackpole Electronics Inc | 0 | RAVF164DJT270K-ND | € 0,00442 | Direct |
| RAVF164DFT270K | Stackpole Electronics Inc | 0 | RAVF164DFT270K-ND | € 0,01301 | Upgrade |
| CAY16-274J4LF | Bourns Inc. | 9 365 | 118-CAY16-274J4LFCT-ND | € 0,08000 | Similar |
| EXB-38V274JV | Panasonic Industry | 26 659 | Y9274CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01560 | € 78,00 |
| Unit Price without VAT: | € 0,01560 |
|---|---|
| Unit Price with VAT: | € 0,01903 |




