YC124-JR-07430KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00529
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01759
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,01041
Datasheet
430k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07430KL

DigiKey Part Number
YC124J-430KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC124-JR-07430KL
Description
RES ARRAY 4 RES 430K OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
430k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07430KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
430k
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DJT430KStackpole Electronics Inc0RAVF104DJT430K-ND€ 0,00529Direct
RAVF104DFT430KStackpole Electronics Inc0RAVF104DFT430K-ND€ 0,01759Upgrade
EXB-28V434JXPanasonic Industry0Y7434TR-ND€ 0,01041Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00738€ 73,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,00738
Unit Price with VAT:€ 0,00900