
VT1206BRB07750KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRB07750KLTR-ND - Tape & Reel (TR) 13-VT1206BRB07750KLCT-ND - Cut Tape (CT) 13-VT1206BRB07750KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB07750KL |
Description | RES FILM 750K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,55200 | € 5,52 |
| 25 | € 0,51160 | € 12,79 |
| 50 | € 0,48360 | € 24,18 |
| 100 | € 0,45780 | € 45,78 |
| 250 | € 0,42696 | € 106,74 |
| 500 | € 0,40618 | € 203,09 |
| 1 000 | € 0,38756 | € 387,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,33514 | € 1 675,70 |
| 10 000 | € 0,32331 | € 3 233,10 |
| 15 000 | € 0,31709 | € 4 756,35 |
| 25 000 | € 0,30991 | € 7 747,75 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

