Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR1206MR-0722KL | |
|---|---|
DigiKey Part Number | SR1206MR-0722KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206MR-0722KL |
Description | RES 22K OHM 20% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206MR-0722KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206KR-7W22KL | YAGEO | 0 | SR1206KR-7W22KL-ND | € 0,04341 | Upgrade |
| RV1206JR-0722KL | YAGEO | 0 | RV1206JR-0722KL-ND | € 0,03104 | Similar |
| FCR1206MT22K0 | Stackpole Electronics Inc | 0 | FCR1206MT22K0-ND | € 0,03994 | Direct |
| CRCW120622K0JNEAHP | Vishay Dale | 68 185 | 541-22KUACT-ND | € 0,19000 | Upgrade |
| ERJ-P08J223V | Panasonic Industry | 6 578 | P22KALCT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05640 | € 282,00 |
| Unit Price without VAT: | € 0,05640 |
|---|---|
| Unit Price with VAT: | € 0,06881 |








