Parametric Equivalent

SR1206JR-7T47KL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7T47KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T47KL |
Description | RES 47K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7T47KL | YAGEO | 0 | 13-SR1206FR-7T47KL-ND | € 0,09231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08722 | € 436,10 |
| Unit Price without VAT: | € 0,08722 |
|---|---|
| Unit Price with VAT: | € 0,10641 |


