
SR0402JR-7W1RL | |
|---|---|
DigiKey Part Number | 13-SR0402JR-7W1RLTR-ND - Tape & Reel (TR) 13-SR0402JR-7W1RLCT-ND - Cut Tape (CT) 13-SR0402JR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402JR-7W1RL |
Description | RES 1 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402JR-7W1RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,10160 | € 2,54 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07650 | € 7,65 |
| 250 | € 0,06536 | € 16,34 |
| 500 | € 0,05894 | € 29,47 |
| 1 000 | € 0,05384 | € 53,84 |
| 5 000 | € 0,04569 | € 228,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04086 | € 408,60 |
| 20 000 | € 0,03908 | € 781,60 |
| 30 000 | € 0,03821 | € 1 146,30 |
| 50 000 | € 0,03727 | € 1 863,50 |
| 70 000 | € 0,03673 | € 2 571,10 |
| 100 000 | € 0,03621 | € 3 621,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

