22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402JR-0722RL

DigiKey Part Number
13-SR0402JR-0722RLTR-ND - Tape & Reel (TR)
13-SR0402JR-0722RLCT-ND - Cut Tape (CT)
13-SR0402JR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402JR-0722RL
Description
RES 22 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402JR-0722RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12100€ 1,21
25€ 0,09720€ 2,43
50€ 0,08360€ 4,18
100€ 0,07300€ 7,30
250€ 0,06220€ 15,55
500€ 0,05600€ 28,00
1 000€ 0,05108€ 51,08
5 000€ 0,04321€ 216,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03859€ 385,90
20 000€ 0,03687€ 737,40
30 000€ 0,03603€ 1 080,90
50 000€ 0,03512€ 1 756,00
70 000€ 0,03460€ 2 422,00
100 000€ 0,03410€ 3 410,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060