64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ40CA-AT/TR7

DigiKey Part Number
13-SMDJ40CA-AT/TR7TR-ND - Tape & Reel (TR)
13-SMDJ40CA-AT/TR7CT-ND - Cut Tape (CT)
13-SMDJ40CA-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ40CA-AT/TR7
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
40V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
44.4V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
64.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,43500€ 4,35
100€ 0,28070€ 28,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,21404€ 107,02
1 000€ 0,19252€ 192,52
1 500€ 0,18155€ 272,32
2 500€ 0,16921€ 423,02
3 500€ 0,16189€ 566,62
5 000€ 0,15479€ 773,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620