Direct



SMDJ220A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ220A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ220A/TR13 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 356V |
Mfr | Current - Peak Pulse (10/1000µs) 8.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 246V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ220A/TR7 | YAGEO | 0 | 13-SMDJ220A/TR7TR-ND | € 0,14265 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,14265 | € 4 279,50 |
| Unit Price without VAT: | € 0,14265 |
|---|---|
| Unit Price with VAT: | € 0,17403 |


