Direct



SMCJ300CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ300CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ300CA-AT/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 486V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ300CA-AT/TR13 | YAGEO | 0 | 13-SMCJ300CA-AT/TR13TR-ND | € 0,13701 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13721 | € 686,05 |
| Unit Price without VAT: | € 0,13721 |
|---|---|
| Unit Price with VAT: | € 0,16740 |


