Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206BRE073K16L | |
|---|---|
DigiKey Part Number | RT1206BRE073K16L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRE073K16L |
Description | RES SMD 3.16K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE073K16L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD073K16L | YAGEO | 390 | YAG5068CT-ND | € 0,18000 | Upgrade |
| ERA-8AEB3161V | Panasonic Industry | 4 864 | P3.16KBCCT-ND | € 0,23000 | Upgrade |
| MCA12060D3161BP500 | Vishay | 0 | 231239673162-ND | € 0,14308 | Upgrade |
| RG3216N-3161-B-T5 | Susumu | 0 | RG3216N-3161-B-T5-ND | € 0,27379 | Upgrade |
| RG3216N-3161-W-T1 | Susumu | 0 | RG3216N-3161-W-T1-ND | € 0,38166 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10358 | € 517,90 |
| Unit Price without VAT: | € 0,10358 |
|---|---|
| Unit Price with VAT: | € 0,12637 |







