
RT1206BRD07620KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07620KLTR-ND - Tape & Reel (TR) 13-RT1206BRD07620KLCT-ND - Cut Tape (CT) 13-RT1206BRD07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07620KL |
Description | RES SMD 620K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07620KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB624V | Panasonic Industry | 10 993 | P620KBCCT-ND | € 0,23000 | Direct |
| RG3216P-6203-B-T5 | Susumu | 59 | 408-RG3216P-6203-B-T5CT-ND | € 0,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,14900 | € 1,49 |
| 25 | € 0,13840 | € 3,46 |
| 50 | € 0,13060 | € 6,53 |
| 100 | € 0,12340 | € 12,34 |
| 250 | € 0,11468 | € 28,67 |
| 500 | € 0,10868 | € 54,34 |
| 1 000 | € 0,10326 | € 103,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08829 | € 441,45 |
| 10 000 | € 0,08473 | € 847,30 |
| 15 000 | € 0,08285 | € 1 242,75 |
| 25 000 | € 0,08067 | € 2 016,75 |
| 35 000 | € 0,07934 | € 2 776,90 |
| 50 000 | € 0,07803 | € 3 901,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

