Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT0805BRD132K7L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD132K7LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRD132K7L |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB272V | Panasonic Industry | 14 155 | P2.7KDACT-ND | € 0,08000 | Parametric Equivalent |
| ERA-6APB272V | Panasonic Industry | 1 160 | P2.7KAZCT-ND | € 0,33000 | Parametric Equivalent |
| ERA-6ARB272V | Panasonic Industry | 16 044 | P2.7KBFCT-ND | € 0,39000 | Parametric Equivalent |
| ERA-6ARW272V | Panasonic Industry | 19 558 | P2.7KBSCT-ND | € 0,47000 | Parametric Equivalent |
| NRG2012P-272-B-T5 | Susumu | 0 | 408-NRG2012P-272-B-T5TR-ND | € 0,54969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03928 | € 785,60 |
| Unit Price without VAT: | € 0,03928 |
|---|---|
| Unit Price with VAT: | € 0,04792 |




