
RT0805BRD07102KL | |
|---|---|
DigiKey Part Number | YAG4817TR-ND - Tape & Reel (TR) YAG4817CT-ND - Cut Tape (CT) YAG4817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07102KL |
Description | RES SMD 102K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07102KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-1023-B-T5 | Susumu | 5 110 | RG20P102KBCT-ND | € 0,10000 | Direct |
| TNPW0805102KBEEA | Vishay Dale | 2 817 | 541-TNPW0805102KBEEACT-ND | € 0,35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,06320 | € 1,58 |
| 50 | € 0,05980 | € 2,99 |
| 100 | € 0,05650 | € 5,65 |
| 250 | € 0,05244 | € 13,11 |
| 500 | € 0,04966 | € 24,83 |
| 1 000 | € 0,04708 | € 47,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04000 | € 200,00 |
| 10 000 | € 0,03827 | € 382,70 |
| 15 000 | € 0,03735 | € 560,25 |
| 25 000 | € 0,03629 | € 907,25 |
| 35 000 | € 0,03564 | € 1 247,40 |
| 50 000 | € 0,03499 | € 1 749,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

