
RT0603BRD071R05L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD071R05L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071R05L |
Description | RES 1.05 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.05 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04444 | € 222,20 |
| Unit Price without VAT: | € 0,04444 |
|---|---|
| Unit Price with VAT: | € 0,05422 |

