
RT0402DRD0724R9L | |
|---|---|
DigiKey Part Number | 311-2161-2-ND - Tape & Reel (TR) 311-2161-1-ND - Cut Tape (CT) 311-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0724R9L |
Description | RES SMD 24.9 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0724R9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,04480 | € 1,12 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,04010 | € 4,01 |
| 250 | € 0,03720 | € 9,30 |
| 500 | € 0,03518 | € 17,59 |
| 1 000 | € 0,03333 | € 33,33 |
| 5 000 | € 0,02966 | € 148,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02700 | € 270,00 |
| 20 000 | € 0,02588 | € 517,60 |
| 30 000 | € 0,02529 | € 758,70 |
| 50 000 | € 0,02461 | € 1 230,50 |
| 70 000 | € 0,02419 | € 1 693,30 |
| 100 000 | € 0,02378 | € 2 378,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

