4.99 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD074R99L

DigiKey Part Number
13-RT0402BRD074R99LTR-ND - Tape & Reel (TR)
13-RT0402BRD074R99LCT-ND - Cut Tape (CT)
13-RT0402BRD074R99LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD074R99L
Description
RES 4.99 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10900€ 1,09
25€ 0,10080€ 2,52
50€ 0,09500€ 4,75
100€ 0,08970€ 8,97
250€ 0,08336€ 20,84
500€ 0,07898€ 39,49
1 000€ 0,07495€ 74,95
5 000€ 0,06711€ 335,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06127€ 612,70
20 000€ 0,05893€ 1 178,60
30 000€ 0,05769€ 1 730,70
50 000€ 0,05626€ 2 813,00
70 000€ 0,05539€ 3 877,30
100 000€ 0,05453€ 5 453,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860